LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HUASHUO HSBA4050 product image
Images for reference only

HUASHUO HSBA4050RoHS

Manufacturer
HUASHUOAsian Brands
MPN
HSBA4050
LCSC Part #
C42376803
Packaging
PRPAK5x6-8L
Customer #
Key Attributes
MOSFET N-CH 40V 140A PRPAK5x6-8L
Datasheetpdf iconHUASHUO HSBA4050
In-Stock: 2,750
2,750 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2413$ 1.21
50+$ 0.2115$ 10.58
150+$ 0.1987$ 29.81
500+$ 0.1828$ 91.40
3,000+$ 0.1696$ 508.80
6,000+$ 0.1653$ 991.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerHUASHUO
PackagingPRPAK5x6-8L
Configuration-
Drain to Source Voltage40V
Current - Continuous Drain(Id)140A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))2.5V
Pd - Power Dissipation100W
RDS(on)2.6mΩ@4.5V
Reverse Transfer Capacitance (Crss@Vds)102pF
Number1 N-channel
Input Capacitance(Ciss)3.572nF
Gate Charge(Qg)52nC@10V
TypeN-Channel

Introduction

AI Translation

Tested with 100% UIS, utilizing advanced SGT MOS technology with low gate charge and high current capability, RoHS and halogen-free compliant.

Features

AI Translation
  • 100% UIS tested
  • Advanced SGT MOS technology
  • Low gate charge
  • High current capability
  • RoHS and halogen-free compliant

Applications

AI Translation
  • Synchronous rectification for switching power supplies
  • DC/DC converters
  • ORING