HCTL HC-RG56-1414-D057-02
| Manufacturer | HCTLAsian Brands |
| MPN | HC-RG56-1414-D057-02 |
| LCSC Part # | C42376603 |
| Packaging | Through Hole-6P,14.5x14.5mm |
| Customer # | |
| Key Attributes | Tin Plug-in type 100A Brass 6 M5 Through Hole-6P,14.5x14.5mm Screw Connectors RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Screw Connectors | |
| Manufacturer | HCTL | |
| Packaging | Through Hole-6P,14.5x14.5mm | |
| Ontology Coating | Tin | |
| appearance and shape | Plug-in type | |
| Terminal Type | Top | |
| Current Rating | 100A | |
| Body Material | Brass | |
| Number of Leg | 6 | |
| Screw Hole Size | M5 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Screw Connectors | |
| Manufacturer | HCTL | |
| Packaging | Through Hole-6P,14.5x14.5mm | |
| Ontology Coating | Tin | |
| appearance and shape | Plug-in type |
| Type | Description | |
|---|---|---|
| Terminal Type | Top | |
| Current Rating | 100A | |
| Body Material | Brass | |
| Number of Leg | 6 | |
| Screw Hole Size | M5 |
Report an ErrorShow similar products (0) >
In-Stock: 2,257
2,257 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6015 | $ 0.60 |
| 10+ | $ 0.4877 | $ 4.88 |
| 30+ | $ 0.4325 | $ 12.98 |
| 100+ | $ 0.3772 | $ 37.72 |
| 500+ | $ 0.3431 | $ 171.55 |
| 1,000+ | $ 0.3252 | $ 325.20 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Screw Connectors | |
| Manufacturer | HCTL | |
| Packaging | Through Hole-6P,14.5x14.5mm | |
| Ontology Coating | Tin | |
| appearance and shape | Plug-in type | |
| Terminal Type | Top | |
| Current Rating | 100A | |
| Body Material | Brass | |
| Number of Leg | 6 | |
| Screw Hole Size | M5 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Screw Connectors | |
| Manufacturer | HCTL | |
| Packaging | Through Hole-6P,14.5x14.5mm | |
| Ontology Coating | Tin | |
| appearance and shape | Plug-in type |
| Type | Description | |
|---|---|---|
| Terminal Type | Top | |
| Current Rating | 100A | |
| Body Material | Brass | |
| Number of Leg | 6 | |
| Screw Hole Size | M5 |
Report an ErrorShow similar products (0) >
C42376603 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



