LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YONGYUTAI DTC123YCA product image
  • DTC123YCA thumbnail 1
  • DTC123YCA thumbnail 2
  • DTC123YCA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YONGYUTAI DTC123YCARoHS

Manufacturer
YONGYUTAIAsian Brands
MPN
DTC123YCA
LCSC Part #
C42375090
Packaging
SOT-23
Customer #
Key Attributes
TRANS PREBIAS NPN 50V SOT-23
Datasheetpdf iconYONGYUTAI DTC123YCA
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0179$ 0.90
500+$ 0.014$ 7.00
3,000+$ 0.0118$ 35.40
6,000+$ 0.0105$ 63.00
24,000+$ 0.0093$ 223.20
51,000+$ 0.0087$ 443.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors
ManufacturerYONGYUTAI
PackagingSOT-23
Collector - Emitter Voltage VCEO50V
DC Current Gain-
Current - Collector(Ic)100mA
Operating Temperature-55℃~+150℃
Output Voltage(VO(on))300mV@10mA,0.5mA
Input Resistor2.86kΩ
Number1 NPN (Pre-Biased)
Resistor Ratio5.5
Pd - Power Dissipation200mW
Voltage - Input(Max)(VI(off))300mV@100uA,5V
Input Voltage (VI(on)@Ic,Vce)3V@20mA,0.3V

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors
  • The bias resistors consist of thin-film resistors with complete isolation to allow negative biasing of the input
  • They also have the advantage of almost completely eliminating parasitic effects
  • Only the on/off conditions need to be set for operation, making device design