LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WEIDA BTA41-800BW product image
  • BTA41-800BW thumbnail 1
  • BTA41-800BW thumbnail 2
  • BTA41-800BW thumbnail 3
  • Pinout
  • Footprint
Images for reference only

WEIDA BTA41-800BWRoHS

Manufacturer
WEIDAAsian Brands
MPN
BTA41-800BW
LCSC Part #
C42374854
Packaging
TO-3P
Customer #
Key Attributes
800V 40A TO-3P
Datasheetpdf iconWEIDA BTA41-800BW
In-Stock: 38
38 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1553$ 1.16
10+$ 0.9692$ 9.69
30+$ 0.788$ 23.64
90+$ 0.6731$ 60.58
510+$ 0.6214$ 316.91
990+$ 0.5987$ 592.71
Standard Packaging30/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerWEIDA
PackagingTO-3P
Operating Temperature-40℃~+125℃
Holding Current (Ih)60mA
Current - Gate Trigger(Igt)50mA
Voltage - On State(Vtm)1.55V
Average Gate Power Dissipation (PG(AV))1W
Current - On State(It(RMS))40A
Peak off - state voltage(Vdrm)800V
Current - Surge(Itsm@f)400A
Gate Trigger Voltage (Vgt)1.3V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging30
Sales UnitPiece

Introduction

AI Translation

with high ability to withstand theshock loading of large current,BTA41 series triacs provide high dv/dt rate with strong resistance to electromagnetic interface. With high commutation performances, 3 quadrants products especially recommended for use on inductive load.BTA41 provides insulation voltage rated at 2500V RMS from all three terminals to external heatsink complying with UL standards.