JSMSEMI S-FGH40N60UFDTU
| Manufacturer |
JSMSEMI
Asian Brands |
| Mfr. Part # | S-FGH40N60UFDTU |
| LCSC Part # | C42374824 |
| Package | TO-247-3L |
| Customer # | |
| Key Attributes | IGBT 650V 40A TO-247-3L |
| Description | 40A 650V TO-247-3L Single IGBTs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/IGBTs/Single IGBTs | |
| Manufacturer | JSMSEMI | |
| Package | TO-247-3L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
39 
39
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.2024 | $ 2.20 |
10+ | $ 1.8528 | $ 18.53 |
30+ | $ 1.6688 | $ 50.06 |
90+ | $ 1.4446 | $ 130.01 |
510+ | $ 1.344 | $ 685.44 |
990+ | $ 1.2992 | $ 1286.21 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$