LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI S-IRGP4063DPBF product image
  • S-IRGP4063DPBF thumbnail 1
  • S-IRGP4063DPBF thumbnail 2
  • S-IRGP4063DPBF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI S-IRGP4063DPBFRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
S-IRGP4063DPBF
LCSC Part #
C42374822
Packaging
TO-247-3L
Customer #
Key Attributes
IGBT 650V 50A TO-247-3L
Datasheetpdf iconJSMSEMI S-IRGP4063DPBF
In-Stock: 747
747 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.6397$ 2.64
10+$ 2.2276$ 22.28
30+$ 2.0104$ 60.31
90+$ 1.7464$ 157.18
510+$ 1.6273$ 829.92
990+$ 1.5758$ 1560.04
Standard Packaging30/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/IGBTs/Single IGBTs
ManufacturerJSMSEMI
PackagingTO-247-3L
Td(off)124ns
Pd - Power Dissipation250W
Td(on)24ns
Current - Collector(Ic)50A
Collector-Emitter Breakdown Voltage (Vces)650V
Reverse Transfer Capacitance (Cres)93pF
IGBT Type-
Gate-Emitter Threshold Voltage (Vge(th)@Ic)6.3V@1mA
Vce Saturation(VCE(sat))2V@50A,15V
Reverse Recovery Time(trr)136ns
Switching Energy(Eoff)1.2mJ
Turn-On Energy (Eon)1.4mJ
Input Capacitance(Cies)3.356nF
Output Capacitance(Coes)179pF
Gate Charge(Qg)183nC@50A,15V

Features

AI Translation
  • Positive temperature coefficient
  • Fast switching
  • Low VcE(sat)
  • Reliable and Rugged
  • Halogen Free and Green Devices Available (RoHS Compliant)

Applications

AI Translation
  • UPS
  • Motor drivers
  • Boost
  • Portable power station