Macrosilicon MS2106E
| Manufacturer | MacrosiliconAsian Brands |
| MPN | MS2106E |
| LCSC Part # | C42374498 |
| Packaging | LQFP-48(7x7) |
| Customer # | |
| Key Attributes | USB analog video capture chip |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Video Processing | |
| Manufacturer | Macrosilicon | |
| Packaging | LQFP-48(7x7) | |
| Data Rate | - | |
| Interface | I2S | |
| Voltage - Supply | 3.6V~5.5V;3.135V~3.465V;1.14V~1.26V | |
| Features | Video format detection;Programmable resolution;Built-in phase-locked loop | |
| Operating Temperature | 0℃~+70℃ | |
| Type | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MS2106E is a video and audio capture chip integrating a USB 2.0 controller and data transceiver module, video ADC module, audio ADC module, and audio/video processing module. The MS2106E can transmit CVBS, S-Video, and audio signals to PCs, smartphones, and tablets via USB for preview or capture. MS2106E supports YUV422 and MJPEG output modes, and is compatible with Windows, Android, and macOS systems.
Features
- Video Input: Supports CVBS and S-Video input, compatible with NTSC/PAL video standards, automatic input signal source detection
- Audio Input: Built-in 24-bit audio ADC, supports digital audio I²S input
- Video Output: Supports MJPEG and YUV422 modes, maximum output resolution 720×480@25Hz, user-customizable resolution, brightness/contrast/saturation/hue adjustment, USB video compliant with UVC 1.0
- Audio Output: USB audio output at 48KHz stereo, USB audio compliant with UAC 1.0
- USB 2.0: Integrated USB 2.0 device, supports descriptor customization
- OS Support: Windows XP/7/8/10, Android 5.0 or above, MacOS
- Clock: Requires external 12MHz passive crystal oscillator, built-in PLL circuit
- Power & Reset: Built-in 3.3V & 1.2V LDO, built-in power-on reset circuit
Applications
- Audio/video capture cards
- Security surveillance
- Medical imaging
- Automotive rear-view
- Industrial cameras
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.8898 | $ 1.89 |
| 10+ | $ 1.599 | $ 15.99 |
| 30+ | $ 1.4174 | $ 42.52 |
| 100+ | $ 1.231 | $ 123.10 |
| 500+ | $ 1.1474 | $ 573.70 |
| 1,000+ | $ 1.1105 | $ 1110.50 |
Standard Packaging250/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Video Processing | |
| Manufacturer | Macrosilicon | |
| Packaging | LQFP-48(7x7) | |
| Data Rate | - | |
| Interface | I2S | |
| Voltage - Supply | 3.6V~5.5V;3.135V~3.465V;1.14V~1.26V | |
| Features | Video format detection;Programmable resolution;Built-in phase-locked loop | |
| Operating Temperature | 0℃~+70℃ | |
| Type | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MS2106E is a video and audio capture chip integrating a USB 2.0 controller and data transceiver module, video ADC module, audio ADC module, and audio/video processing module. The MS2106E can transmit CVBS, S-Video, and audio signals to PCs, smartphones, and tablets via USB for preview or capture. MS2106E supports YUV422 and MJPEG output modes, and is compatible with Windows, Android, and macOS systems.
Features
- Video Input: Supports CVBS and S-Video input, compatible with NTSC/PAL video standards, automatic input signal source detection
- Audio Input: Built-in 24-bit audio ADC, supports digital audio I²S input
- Video Output: Supports MJPEG and YUV422 modes, maximum output resolution 720×480@25Hz, user-customizable resolution, brightness/contrast/saturation/hue adjustment, USB video compliant with UVC 1.0
- Audio Output: USB audio output at 48KHz stereo, USB audio compliant with UAC 1.0
- USB 2.0: Integrated USB 2.0 device, supports descriptor customization
- OS Support: Windows XP/7/8/10, Android 5.0 or above, MacOS
- Clock: Requires external 12MHz passive crystal oscillator, built-in PLL circuit
- Power & Reset: Built-in 3.3V & 1.2V LDO, built-in power-on reset circuit
Applications
- Audio/video capture cards
- Security surveillance
- Medical imaging
- Automotive rear-view
- Industrial cameras
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
