Tudi MAX1487CUA+T-TUDI
| Manufacturer | TudiAsian Brands |
| MPN | MAX1487CUA+T-TUDI |
| LCSC Part # | C42372970 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | A receiver powered by a 5V power supply, featuring half-duplex operation, low power consumption, short-circuit protection, over-temperature protection, and strong anti-noise capability. |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Tudi | |
| Packaging | MSOP-8 | |
| Voltage - Supply | 4.75V~5.25V | |
| Type | Transceiver | |
| Data Rate | 40Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Nodes | 160 | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Hot-swap protection;Overcurrent Protection;Thermal shutdown protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 500uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX1487 is a 5V, half-duplex, low-power, slew-rate-limited RS-485 transceiver that fully complies with TIA/EIA-485 standard requirements. The MAX1487 includes one driver and one receiver, both of which can be independently enabled and disabled. When both are disabled, the driver and receiver outputs enter a high-impedance state. The MAX1487 features 1/8 unit load, allowing up to 160 transceivers to be connected on the same communication bus. The slew-rate-limited driver significantly reduces EMI and reflections caused by improperly terminated cables, enabling error-free data transmission at rates up to 500kbps - 40Mb instantaneous transitions. The MAX1487 operates over a supply voltage range of 4.75~5.25V and provides fail-safe protection, over-temperature protection, current-limiting protection, overvoltage protection, and hot-swap inputs on control pins. The MAX1487 offers excellent ESD protection, with an HBM rating of ±15kV, contact discharge per IEC61000-4-2 at ±15kV.
Features
- Enabled receiver supply current
- Single-supply operation
- True fail-safe receiver inputs
- Available in μMAX package
- 1/8 unit load receiver input
- -7V to +10V common-mode input voltage range
- 1/8 unit load, supports up to 160 devices on the bus
- Driver short-circuit output protection
- Over-temperature protection
- Low-power shutdown
- /RE, DE pins allow hot-plug inputs
- Receiver open-circuit fail-safe
- High noise immunity
- Integrated transient voltage suppression
- A, B port protection: Contact discharge ±15KV, HBM ±15KV
Applications
- Bidirectional data communication on multipoint bus transmission lines
- Line repeater for cables longer than 4000 feet
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9722 | $ 0.97 |
| 10+ | $ 0.8772 | $ 8.77 |
| 30+ | $ 0.8257 | $ 24.77 |
| 100+ | $ 0.7678 | $ 76.78 |
| 500+ | $ 0.7404 | $ 370.20 |
| 1,000+ | $ 0.7292 | $ 729.20 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Tudi | |
| Packaging | MSOP-8 | |
| Voltage - Supply | 4.75V~5.25V | |
| Type | Transceiver | |
| Data Rate | 40Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Nodes | 160 | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Hot-swap protection;Overcurrent Protection;Thermal shutdown protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 500uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX1487 is a 5V, half-duplex, low-power, slew-rate-limited RS-485 transceiver that fully complies with TIA/EIA-485 standard requirements. The MAX1487 includes one driver and one receiver, both of which can be independently enabled and disabled. When both are disabled, the driver and receiver outputs enter a high-impedance state. The MAX1487 features 1/8 unit load, allowing up to 160 transceivers to be connected on the same communication bus. The slew-rate-limited driver significantly reduces EMI and reflections caused by improperly terminated cables, enabling error-free data transmission at rates up to 500kbps - 40Mb instantaneous transitions. The MAX1487 operates over a supply voltage range of 4.75~5.25V and provides fail-safe protection, over-temperature protection, current-limiting protection, overvoltage protection, and hot-swap inputs on control pins. The MAX1487 offers excellent ESD protection, with an HBM rating of ±15kV, contact discharge per IEC61000-4-2 at ±15kV.
Features
- Enabled receiver supply current
- Single-supply operation
- True fail-safe receiver inputs
- Available in μMAX package
- 1/8 unit load receiver input
- -7V to +10V common-mode input voltage range
- 1/8 unit load, supports up to 160 devices on the bus
- Driver short-circuit output protection
- Over-temperature protection
- Low-power shutdown
- /RE, DE pins allow hot-plug inputs
- Receiver open-circuit fail-safe
- High noise immunity
- Integrated transient voltage suppression
- A, B port protection: Contact discharge ±15KV, HBM ±15KV
Applications
- Bidirectional data communication on multipoint bus transmission lines
- Line repeater for cables longer than 4000 feet
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

