Tudi MAX483CUA+T-TUDI
| Manufacturer | TudiAsian Brands |
| MPN | MAX483CUA+T-TUDI |
| LCSC Part # | C42372968 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | Low-power, speed-limited RS-485/RS-422 transceivers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Tudi | |
| Packaging | MSOP-8 | |
| Voltage - Supply | 4.75V~5.25V | |
| Type | Transceiver | |
| Data Rate | 40Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Nodes | 160 | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Hot-swap protection;Overcurrent Protection;Thermal shutdown protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 120uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MAX483 is a half-duplex high-speed transceiver for RS-485/RS-422 communications, integrating one driver and one receiver. It features failsafe protection, overvoltage protection, overcurrent protection, and thermal protection, with hot-swap capability on the /RE and DE pins. The MAX483 incorporates a slew-rate-limited driver to minimize EMI and reflections caused by improper cable termination, enabling error-free data transmission at up to 500kbps.
Features
- Enabled receiver supply current
- Single-supply operation
- True fail-safe receiver inputs
- Available in μMAX package
- 1/8-unit-load receiver input
- -7V to +10V common-mode input voltage range
- 5V supply, half-duplex
- 1/8 unit load, allowing up to 160 devices on the bus
- Driver short-circuit output protection
- Over-temperature protection
- Low-power shutdown
- /RE, DE pins allow hot-plug inputs
- Receiver open-circuit fail-safe
- High noise immunity: integrated transient voltage suppression for data rates from 500kbps to 40Mbps in electrically noisy environments
- A, B port protection: contact discharge ±15KV, HBM ±15KV
Applications
- Bidirectional data communication on multipoint bus transmission lines
- Line repeater for cables longer than 4000 feet
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1829 | $ 1.18 |
| 10+ | $ 0.9782 | $ 9.78 |
| 30+ | $ 0.8661 | $ 25.98 |
| 100+ | $ 0.7394 | $ 73.94 |
| 500+ | $ 0.6825 | $ 341.25 |
| 1,000+ | $ 0.6581 | $ 658.10 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Tudi | |
| Packaging | MSOP-8 | |
| Voltage - Supply | 4.75V~5.25V | |
| Type | Transceiver | |
| Data Rate | 40Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Nodes | 160 | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Hot-swap protection;Overcurrent Protection;Thermal shutdown protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 120uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MAX483 is a half-duplex high-speed transceiver for RS-485/RS-422 communications, integrating one driver and one receiver. It features failsafe protection, overvoltage protection, overcurrent protection, and thermal protection, with hot-swap capability on the /RE and DE pins. The MAX483 incorporates a slew-rate-limited driver to minimize EMI and reflections caused by improper cable termination, enabling error-free data transmission at up to 500kbps.
Features
- Enabled receiver supply current
- Single-supply operation
- True fail-safe receiver inputs
- Available in μMAX package
- 1/8-unit-load receiver input
- -7V to +10V common-mode input voltage range
- 5V supply, half-duplex
- 1/8 unit load, allowing up to 160 devices on the bus
- Driver short-circuit output protection
- Over-temperature protection
- Low-power shutdown
- /RE, DE pins allow hot-plug inputs
- Receiver open-circuit fail-safe
- High noise immunity: integrated transient voltage suppression for data rates from 500kbps to 40Mbps in electrically noisy environments
- A, B port protection: contact discharge ±15KV, HBM ±15KV
Applications
- Bidirectional data communication on multipoint bus transmission lines
- Line repeater for cables longer than 4000 feet
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

