LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Tudi MAX481CUA+T-TUDI product image
  • MAX481CUA+T-TUDI thumbnail 1
  • MAX481CUA+T-TUDI thumbnail 2
  • MAX481CUA+T-TUDI thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Tudi MAX481CUA+T-TUDIRoHS

Manufacturer
TudiAsian Brands
MPN
MAX481CUA+T-TUDI
LCSC Part #
C42372967
Packaging
MSOP-8
Customer #
Key Attributes
Low-power, speed-limited RS-485/RS-422 transceivers
Datasheetpdf iconTudi MAX481CUA+T-TUDI
In-Stock: 273
273 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9847$ 0.98
10+$ 0.8886$ 8.89
30+$ 0.8364$ 25.09
100+$ 0.7777$ 77.77
500+$ 0.75$ 375.00
1,000+$ 0.7386$ 738.60
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerTudi
PackagingMSOP-8
Voltage - Supply4.75V~5.25V
TypeTransceiver
Data Rate40Mbps
Operating Temperature-40℃~+85℃
Number of Nodes160
ESD Protect±15kV
Number of Drivers1
DuplexHalf-Duplex
FeaturesTx/Rx enable;Enable shutdown;Hot-swap protection;Overcurrent Protection;Thermal shutdown protection
Number of Receivers1
Quiescent Supply Current180uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The MAX481 is a half-duplex, high-speed transceiver for RS-485/RS-422 communications, incorporating one driver and one receiver. It features fail-safe protection, overvoltage protection, overcurrent protection, and thermal protection, with hot-swap capability on the /RE and DE pins. The MAX481 features a slew-rate-limited driver to reduce EMI and reflections caused by improper cable termination, enabling error-free data transmission at up to 500kbps.

Features

AI Translation
  • Receiver supply current enabled
  • Single-supply operation
  • True fail-safe receiver inputs
  • Available in μMAX package
  • 1/8 unit load receiver input
  • -7V to +10V common-mode input voltage range
  • Low-power RS-485 transceiver
  • Low-power RS-422 transceiver
  • 1/8 unit load, allows up to 160 devices on the bus
  • Driver short-circuit output protection
  • Overtemperature protection
  • Low-power shutdown
  • /RE, DE pins allow hot-plug inputs
  • Receiver open-circuit fail-safe
  • High noise immunity
  • Integrated transient voltage suppression
  • A, B port protection: contact discharge ±15KV, HBM ±15KV

Applications

AI Translation
  • Bidirectional data communication on multipoint bus transmission lines
  • Line repeater for cables longer than 4000 feet