LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Tudi DAC0800LCN-TUDI product image
  • DAC0800LCN-TUDI thumbnail 1
  • DAC0800LCN-TUDI thumbnail 2
  • DAC0800LCN-TUDI thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Tudi DAC0800LCN-TUDIRoHS

Manufacturer
TudiAsian Brands
MPN
DAC0800LCN-TUDI
LCSC Part #
C42372966
Packaging
DIP-16
Customer #
Key Attributes
8-bit digital-to-analog converter
Datasheetpdf iconTudi DAC0800LCN-TUDI
In-Stock: 6
6 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.5301$ 1.53
10+$ 1.2683$ 12.68
30+$ 1.0797$ 32.39
100+$ 0.9171$ 91.71
500+$ 0.8456$ 422.80
1,000+$ 0.8131$ 813.10
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
ManufacturerTudi
PackagingDIP-16
Settling Time100ns
Operating Temperature-
Voltage - Supply4.5V~16V
Quiescent Current (Iq)-
FunctionDifferential output
Integral non - linearity1LSB
Number of Channels1
Resolution (Bits)8;-
Interface TypeParallel

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece

Introduction

AI Translation

DAC0800 is a monolithic 8-bit high-speed current-output DAC with a typical settling time of 100 ns. It accepts 8-bit digital signal inputs and delivers differential current outputs for improved current matching. The current provides a settable reference current value. With a simple resistive load, it achieves an output voltage of 20 Vₚ₋ₚ. Available in DIP16 and SOP16 packages.

Features

AI Translation
  • Fast output current settling: 100 ns
  • Full-scale error: ±1 LSB
  • Nonlinearity over temperature: ±0.1%
  • Full-scale current drift: ±10 ppm/°C
  • Wide output range: −10V to +18V
  • Complementary current outputs
  • Wide supply range: ±4.5V to ±16V

Applications

AI Translation
  • A-D converters
  • Waveform synthesis
  • Programmable power supplies
  • Stepper motor drive modems
  • Device power modules
  • Digital addition and subtraction
  • Programmable gain and attenuation
  • 2 1/2 digit panel meters and DVM
  • Peak detectors