Tudi ADM485ARMZ-TUDI
| Manufacturer | TudiAsian Brands |
| MPN | ADM485ARMZ-TUDI |
| LCSC Part # | C42372963 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | ADM485: 5V-powered half-duplex RS-485/RS-422 transceiver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Tudi | |
| Packaging | MSOP-8 | |
| Voltage - Supply | 4.75V~5.25V | |
| Type | Transceiver | |
| Data Rate | 40Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Nodes | 160 | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Hot-swap protection;Under-voltage lockout;Overcurrent Protection;Thermal shutdown protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 180uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADM485 is a 5V, half-duplex, low-power, slew-rate-limited RS-485 transceiver fully compliant with the TIA/EIA-485 standard. The ADM485 integrates one driver and one receiver, both of which can be independently enabled and disabled. When both are disabled, the driver and receiver outputs enter a high-impedance state. The ADM485 features 1/8 unit load, allowing up to 32 transceivers to be connected on the same bus. The slew-rate-limited driver significantly reduces EMI and reflections caused by improperly terminated cables, enabling error-free data transmission at rates from 500 kbps up to 40 Mbps. The ADM485 operates over a supply voltage range of 4.75~5.25V and provides fail-safe protection, over-temperature protection, current-limiting protection, overvoltage protection, and hot-swap capability on control pins. The ADM485 offers excellent ESD protection: ±15 kV HBM, and ±15 kV contact discharge per IEC61000-4-2.
Features
- 5V supply, half-duplex, 1/8 unit load, supports up to 160 devices on the bus
- Driver short-circuit output protection
- Over-temperature protection
- Low-power shutdown
- /RE, DE pins support hot-swap inputs
- Receiver open-circuit failsafe
- High noise immunity
- Integrated transient voltage suppression
- Data transmission rate up to 500kbps in electrically noisy environments - 40mb instantaneous transient
- A, B port protection: contact discharge ±15KV, HBM ±15KV
- Failsafe, overvoltage protection, overcurrent protection, and overtemperature protection
- Low slew-rate driver — minimizes EMI and reflections caused by improper cable termination, enabling error-free data transmission up to 500kbps
Applications
- Bidirectional data communication on multipoint bus transmission lines
- Line repeater for cables longer than 4000 feet
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6538 | $ 0.65 |
| 10+ | $ 0.5804 | $ 5.80 |
| 30+ | $ 0.5429 | $ 16.29 |
| 100+ | $ 0.5071 | $ 50.71 |
| 500+ | $ 0.4859 | $ 242.95 |
| 1,000+ | $ 0.4745 | $ 474.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Tudi | |
| Packaging | MSOP-8 | |
| Voltage - Supply | 4.75V~5.25V | |
| Type | Transceiver | |
| Data Rate | 40Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Nodes | 160 | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Hot-swap protection;Under-voltage lockout;Overcurrent Protection;Thermal shutdown protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 180uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADM485 is a 5V, half-duplex, low-power, slew-rate-limited RS-485 transceiver fully compliant with the TIA/EIA-485 standard. The ADM485 integrates one driver and one receiver, both of which can be independently enabled and disabled. When both are disabled, the driver and receiver outputs enter a high-impedance state. The ADM485 features 1/8 unit load, allowing up to 32 transceivers to be connected on the same bus. The slew-rate-limited driver significantly reduces EMI and reflections caused by improperly terminated cables, enabling error-free data transmission at rates from 500 kbps up to 40 Mbps. The ADM485 operates over a supply voltage range of 4.75~5.25V and provides fail-safe protection, over-temperature protection, current-limiting protection, overvoltage protection, and hot-swap capability on control pins. The ADM485 offers excellent ESD protection: ±15 kV HBM, and ±15 kV contact discharge per IEC61000-4-2.
Features
- 5V supply, half-duplex, 1/8 unit load, supports up to 160 devices on the bus
- Driver short-circuit output protection
- Over-temperature protection
- Low-power shutdown
- /RE, DE pins support hot-swap inputs
- Receiver open-circuit failsafe
- High noise immunity
- Integrated transient voltage suppression
- Data transmission rate up to 500kbps in electrically noisy environments - 40mb instantaneous transient
- A, B port protection: contact discharge ±15KV, HBM ±15KV
- Failsafe, overvoltage protection, overcurrent protection, and overtemperature protection
- Low slew-rate driver — minimizes EMI and reflections caused by improper cable termination, enabling error-free data transmission up to 500kbps
Applications
- Bidirectional data communication on multipoint bus transmission lines
- Line repeater for cables longer than 4000 feet
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



