LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Tudi ISL3175EIUZ-T-TUDI product image
  • ISL3175EIUZ-T-TUDI thumbnail 1
  • ISL3175EIUZ-T-TUDI thumbnail 2
  • ISL3175EIUZ-T-TUDI thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Tudi ISL3175EIUZ-T-TUDIRoHS

Manufacturer
TudiAsian Brands
MPN
ISL3175EIUZ-T-TUDI
LCSC Part #
C42372948
Packaging
MSOP-8
Customer #
Key Attributes
±15kV ESD Protected, +125C, 5V, PROFIBUS, Full Fail-Safe, RS-485/RS-422 Transceiver
Datasheetpdf iconTudi ISL3175EIUZ-T-TUDI
In-Stock: 985
985 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6538$ 0.65
10+$ 0.5804$ 5.80
30+$ 0.5429$ 16.29
100+$ 0.5071$ 50.71
500+$ 0.4842$ 242.10
1,000+$ 0.4728$ 472.80
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerTudi
PackagingMSOP-8
Voltage - Supply4.75V~5.25V
TypeTransceiver
Data Rate40Mbps
Operating Temperature-40℃~+85℃
Number of Nodes160
ESD Protect±15kV
Number of Drivers1
DuplexHalf-Duplex
FeaturesTx/Rx enable;Enable shutdown;Hot-swap protection;Overcurrent Protection;Thermal shutdown protection;Low-power mode
Number of Receivers1
Quiescent Supply Current500uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The ISL3175 is a 5V, half-duplex, low-power, low slew rate RS-485 transceiver fully compliant with TIA/EIA-485 standards. It integrates one driver and one receiver, both independently enable/disable controllable. When both are disabled, the driver and receiver outputs enter high-impedance state. With 1/8 unit load, up to 160 transceivers can be connected on the same bus. The slew-rate-limited driver significantly reduces EMI and reflections caused by improperly terminated cables, enabling error-free data transmission at rates from 500kbps to 40Mbps. Operating voltage range is 4.75V to 5.25V, with fail-safe, over-temperature protection, current limiting, overvoltage protection, and hot-swap inputs on control ports. Excellent ESD performance: HBM ±15kV, contact discharge per IEC61000-4-2 ±15kV.

Features

AI Translation
  • 1/8 unit load allows up to 160 devices on the bus
  • Full failsafe (open, short, terminated/undriven) receiver
  • 5V supply, half-duplex
  • Driver short-circuit output protection
  • Over-temperature protection
  • Low-power shutdown
  • /RE, DE pins allow hot-swap inputs
  • Receiver open-circuit failsafe protection
  • High noise immunity
  • Integrated transient voltage suppression
  • Data transfer rates up to 500kbps - 40Mbps in electrically noisy environments
  • A, B port protection: contact discharge ±15KV, HBM ±15KV

Applications

AI Translation
  • PROFIBUS DP and FMS networks
  • SCSI "fast40" drivers and receivers
  • Motor controller/position encoder systems
  • Factory automation
  • Fieldbus networks
  • Security installations
  • Building environment control systems
  • Industrial process control networks