Tudi ISL3158EIUZ-T-TUDI
| Manufacturer | TudiAsian Brands |
| MPN | ISL3158EIUZ-T-TUDI |
| LCSC Part # | C42372945 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | ±15kV ESD Protected, +125C,5V, PROFIBUS, Full Fail-Safe, RS-485/RS-422 Transceiver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Tudi | |
| Packaging | MSOP-8 | |
| Voltage - Supply | 4.75V~5.25V | |
| Type | Transceiver | |
| Data Rate | 40Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Nodes | 160 | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Hot-swap protection;Overcurrent Protection;Thermal shutdown protection;Low-power mode | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 170uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ISL3158 is a half-duplex high-speed transceiver for RS-485/RS-422 communications, incorporating one driver and one receiver. It features fail-safe, overvoltage protection, overcurrent protection, and overtemperature protection, with hot-swap inputs on the /RE and DE ports. The low slew rate driver reduces EMI and reflections caused by improper cable termination, enabling error-free data transmission at up to 500 kbps. Operating from a 5V supply with 1/8 unit load, it allows up to 160 transceivers to be connected on the same bus. The supply voltage range is 4.75~5.25V, with fail-safe, overtemperature protection, current limiting, overvoltage protection, and hot-swap control port inputs. It offers excellent ESD protection, with HBM ±15KV, contact discharge per IEC61000-4-2 ±15KV.
Features
- ESD protection on RS-485 I/O pins: ±15kV, enhanced noise immunity
- High data rate
- 1/8 unit load allows up to 160 devices on bus
- Full fail-safe (open, shorted, terminated/undriven) receiver
- High Rx IOL drive for optocoupler isolation applications
- Hot-plug — Tx and Rx outputs remain tri-state during power-up
- Low quiescent supply current: 4mA
- Current shutdown state: 1mA
- -7V to +12V common-mode input voltage range
- Tri-state Rx and Tx outputs
- Single +5V supply operation (10% tolerance)
- Current limiting and thermal shutdown for driver overload protection
- Lead-free (RoHS compliant)
Applications
- PROFIBUS DP and FMS networks
- SCSI "fast40" drivers and receivers
- Motor controller/position encoder systems factory automation
- Fieldbus networks
- Security installations
- Building environment control systems
- Industrial process control networks
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.732 | $ 0.73 |
| 10+ | $ 0.6489 | $ 6.49 |
| 30+ | $ 0.6081 | $ 18.24 |
| 100+ | $ 0.5674 | $ 56.74 |
| 500+ | $ 0.5429 | $ 271.45 |
| 1,000+ | $ 0.5299 | $ 529.90 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Tudi | |
| Packaging | MSOP-8 | |
| Voltage - Supply | 4.75V~5.25V | |
| Type | Transceiver | |
| Data Rate | 40Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Nodes | 160 | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Hot-swap protection;Overcurrent Protection;Thermal shutdown protection;Low-power mode | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 170uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ISL3158 is a half-duplex high-speed transceiver for RS-485/RS-422 communications, incorporating one driver and one receiver. It features fail-safe, overvoltage protection, overcurrent protection, and overtemperature protection, with hot-swap inputs on the /RE and DE ports. The low slew rate driver reduces EMI and reflections caused by improper cable termination, enabling error-free data transmission at up to 500 kbps. Operating from a 5V supply with 1/8 unit load, it allows up to 160 transceivers to be connected on the same bus. The supply voltage range is 4.75~5.25V, with fail-safe, overtemperature protection, current limiting, overvoltage protection, and hot-swap control port inputs. It offers excellent ESD protection, with HBM ±15KV, contact discharge per IEC61000-4-2 ±15KV.
Features
- ESD protection on RS-485 I/O pins: ±15kV, enhanced noise immunity
- High data rate
- 1/8 unit load allows up to 160 devices on bus
- Full fail-safe (open, shorted, terminated/undriven) receiver
- High Rx IOL drive for optocoupler isolation applications
- Hot-plug — Tx and Rx outputs remain tri-state during power-up
- Low quiescent supply current: 4mA
- Current shutdown state: 1mA
- -7V to +12V common-mode input voltage range
- Tri-state Rx and Tx outputs
- Single +5V supply operation (10% tolerance)
- Current limiting and thermal shutdown for driver overload protection
- Lead-free (RoHS compliant)
Applications
- PROFIBUS DP and FMS networks
- SCSI "fast40" drivers and receivers
- Motor controller/position encoder systems factory automation
- Fieldbus networks
- Security installations
- Building environment control systems
- Industrial process control networks
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



