LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Tudi ADT75BRMZ-REEL-TUDI product image
  • ADT75BRMZ-REEL-TUDI thumbnail 1
  • ADT75BRMZ-REEL-TUDI thumbnail 2
  • ADT75BRMZ-REEL-TUDI thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Tudi ADT75BRMZ-REEL-TUDIRoHS

Manufacturer
TudiAsian Brands
MPN
ADT75BRMZ-REEL-TUDI
LCSC Part #
C42372931
Packaging
MSOP-8
Customer #
Key Attributes
±1°C Accurate, 12-Bit Digital Temperature Sensor
Datasheetpdf iconTudi ADT75BRMZ-REEL-TUDI
In-Stock: 2,449
2,449 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4109$ 0.41
10+$ 0.3652$ 3.65
30+$ 0.3424$ 10.27
100+$ 0.3196$ 31.96
500+$ 0.3049$ 152.45
1,000+$ 0.2984$ 298.40
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Temperature Sensors/Analog and Digital Output
ManufacturerTudi
PackagingMSOP-8
Detection Temperature Range-40℃~+125℃
Voltage - Supply1.4V~5.5V
Operating Temperature-
InterfaceSMBus;I2C
Tolerance±0.5℃
Standby Current-
Temperature Conversion Time35ms
Temperature Resolution12bit
FeaturesTemperature threshold monitoring;Low-power standby

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Features

AI Translation
  • 12-bit temperature-to-digital converter
  • Grade B accuracy: ±1.0°C over 0°C to 70°C range
  • Grade A accuracy: ±2.0°C over -25°C to +100°C range
  • SMBus/I²C compatible interface
  • Operating temperature range: -55°C to +125°C
  • Operating voltage range: 3V to 5.5V
  • Over-temperature indicator
  • Low-power shutdown mode, typical at 3.3V
  • Compact, low-cost 8-pin MSOP package, available in leaded and lead-free options
  • Standard 8-pin SOIC lead-free package

Applications

AI Translation
  • Isolated sensors
  • Ambient control systems
  • Computer thermal monitoring
  • Thermal protection
  • Industrial process control