LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Tudi TL3844DR-8-TUDI product image
  • TL3844DR-8-TUDI thumbnail 1
  • TL3844DR-8-TUDI thumbnail 2
  • TL3844DR-8-TUDI thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Tudi TL3844DR-8-TUDIRoHS

Manufacturer
TudiAsian Brands
MPN
TL3844DR-8-TUDI
LCSC Part #
C42372894
Packaging
SOP-8
Customer #
Key Attributes
HIGH-PERFORMANCE CURRENT-MODE PWM CONTROLLERS
Datasheetpdf iconTudi TL3844DR-8-TUDI
In-Stock: 700
700 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.313$ 1.57
50+$ 0.2458$ 12.29
150+$ 0.217$ 32.55
500+$ 0.181$ 90.50
2,500+$ 0.165$ 412.50
5,000+$ 0.1554$ 777.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers
ManufacturerTudi
PackagingSOP-8
Operating Temperature0℃~+70℃
Frequency - Switching47kHz~57kHz
Output Current1A
Pd - Power Dissipation1W
Voltage - Breakdown-
Voltage - Supply30V
FeaturesSoft-start;Over Current Protection;Under Voltage Protection
TopologyFlyback;Boost
Duty Cycle(Max)50%
Working ModePWM Modulation

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The TL284xB and TL384xB series of control integrated circuits provide the features that are necessary to implement off-line or dc-to-dc fixed-frequency current-mode control schemes, with a minimum number of external components. Internally implemented circuits include an undervoltage lockout (UVLO) and a precision reference that is trimmed for accuracy at the error amplifier input. Other internal circuits include logic to ensure latched operation, a pulse-width modulation (PWM) comparator that also provides current-limit control, and a totem-pole output stage designed to source or sink high-peak current. The output stage, suitable for driving N-channel MOSFETs, is low when it is in the off state.

The TL284xB and TL384xB series are pin compatible with the standard TL284x and TL384x with the following improvements.

Major differences between members of these series are the UVLO thresholds and maximum duty-cycle ranges. The TLx842B and TLx843B devices can operate to duty cycles approaching 100%. A duty-cycle range of 0% to 50% is obtained by the TLx844B and TLx845B by the addition of an internal toggle flip-flop, which blanks the output off every other clock cycle. The TL284xB-series devices are characterized for operation from -40°C to 85°C. The TL384xB-series devices are characterized for operation from 0°C to 70°C.

Features

AI Translation
  • Low Start-Up Current (< 0.5 mA)
  • Trimmed Oscillator Discharge Current
  • Current Mode Operation to 500 kHz
  • Automatic Feed-Forward Compensation
  • Latching PWM for Cycle-by-Cycle Current Limiting
  • Internally Trimmed Reference With Undervoltage Lockout
  • High-Current Totem-Pole Output
  • Undervoltage Lockout With Hysteresis
  • Double-Pulse Suppression