LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
hanxia HX PM2.54-2x18P ZC product image
  • HX PM2.54-2x18P ZC thumbnail 1
  • HX PM2.54-2x18P ZC thumbnail 2
  • HX PM2.54-2x18P ZC thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

hanxia HX PM2.54-2x18P ZCRoHS

Manufacturer
hanxiaAsian Brands
MPN
HX PM2.54-2x18P ZC
LCSC Part #
C42372542
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
CONN SOCKET 36POS 2.54mm DUAL ROW TH
Datasheetpdf iconhanxia HX PM2.54-2x18P ZC
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
Manufacturerhanxia
PackagingThrough Hole,P=2.54mm
Current Rating3A
Number of Positions36P
PIN Length3.2mm
Voltage Rating1kV
Mounting TypeThrough Hole
Operating Temperature-40℃~+105℃
Insulation Height8.5mm
Holes Structure2x18P
Pitch2.54mm
Holes DirectionTop
Number of Rows2
Contact PlatingGold
Contact MaterialBrass
Row Spacing2.54mm
Circular Hole / Square HoleSquare Hole

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging80
Sales UnitPiece
In-Stock: 1,617
1,617 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.46$ 0.4370$ 0.44
10+$ 0.36$ 0.3420$ 3.42
30+$ 0.3164$ 0.3006$ 9.02
80+$ 0.2631$ 0.2500$ 20.00
480+$ 0.2389$ 0.2270$ 108.96
960+$ 0.226$ 0.2147$ 206.11
Standard Packaging80/Full Tray
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.