LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XUMAO GBU808 product image
  • GBU808 thumbnail 1
  • GBU808 thumbnail 2
  • GBU808 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XUMAO GBU808RoHS

Manufacturer
XUMAOAsian Brands
MPN
GBU808
LCSC Part #
C42372256
Packaging
GBU
Customer #
Key Attributes
BRIDGE RECT 800V 8A GBU
Datasheetpdf iconXUMAO GBU808
In-Stock: 465
465 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.187$ 0.94
50+$ 0.1468$ 7.34
150+$ 0.1296$ 19.44
500+$ 0.1082$ 54.10
2,500+$ 0.0986$ 246.50
5,000+$ 0.0929$ 464.50
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Bridge Rectifiers
ManufacturerXUMAO
PackagingGBU
Non-Repetitive Peak Forward Surge Current300A
Operating Junction Temperature Range-55℃~+150℃
Voltage - Forward(Vf@If)1.1V@8A
Reverse Leakage Current (Ir)5uA@800V
Current - Rectified8A
Voltage - DC Reverse(Vr)800V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Introduction

AI Translation

Bridge rectifier, reverse voltage 600 - 1000V, forward current 8A

Features

AI Translation
  • Glass passivated die
  • High surge current capability
  • Surface mount application
  • Low power dissipation, high efficiency
  • Plastic case material meets UL flammability standard

Applications

AI Translation
  • Surface mount applications