KNSCHA 217EC0007
| Manufacturer |
KNSCHA
Asian Brands |
| Mfr. Part # | 217EC0007 |
| LCSC Part # | C42371878 |
| Package | Through Hole,D5xL9mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 220uF ±20% 16V TH |
| Description | 220uF ±20% 16V Through Hole,D5xL9mm 2000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | KNSCHA | |
| Package | Through Hole,D5xL9mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
2,745
2,745
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0828 $ 0.0497 | $ 0.25 |
50+ | $ 0.0666 $ 0.0400 | $ 2.00 |
150+ | $ 0.0584 $ 0.0351 | $ 5.27 |
1,000+ | $ 0.0523 $ 0.0314 | $ 31.40 |
2,000+ | $ 0.0474 $ 0.0285 | $ 57.00 |
5,000+ | $ 0.045 $ 0.0270 | $ 135.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$