R+O MMSZ4680
| Manufacturer | R+OAsian Brands |
| MPN | MMSZ4680 |
| LCSC Part # | C42371755 |
| Packaging | SOD-123 |
| Customer # | |
| Key Attributes | DIODE ZENER 2.2V 500mW SOD-123 |
| Datasheet | R+O MMSZ4680 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | R+O | |
| Packaging | SOD-123 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 4uA@1V | |
| Impedance(Zzt) | - | |
| Zener Voltage(Range) | 2.09V~2.31V | |
| Zener Voltage(Nom) | 2.2V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | R+O | |
| Packaging | SOD-123 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 4uA@1V | |
| Impedance(Zzt) | - | |
| Zener Voltage(Range) | 2.09V~2.31V | |
| Zener Voltage(Nom) | 2.2V | |
| Impedance(Zzk) | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low zener impedance
- 500mW power dissipation
- High stability and reliability
- MSL Level 1 per J-STD-020, LF max peak 260℃
Applications
AI Translation
Zener diodes are commonly used as reference voltage sources in regulated power supplies or as protection diodes in overvoltage protection circuits.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Not available now
Minimum: 20Multiple: 20Sales Unit: Piece
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | R+O | |
| Packaging | SOD-123 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 4uA@1V | |
| Impedance(Zzt) | - | |
| Zener Voltage(Range) | 2.09V~2.31V | |
| Zener Voltage(Nom) | 2.2V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | R+O | |
| Packaging | SOD-123 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 4uA@1V | |
| Impedance(Zzt) | - | |
| Zener Voltage(Range) | 2.09V~2.31V | |
| Zener Voltage(Nom) | 2.2V | |
| Impedance(Zzk) | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low zener impedance
- 500mW power dissipation
- High stability and reliability
- MSL Level 1 per J-STD-020, LF max peak 260℃
Applications
AI Translation
Zener diodes are commonly used as reference voltage sources in regulated power supplies or as protection diodes in overvoltage protection circuits.
C42371755 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| BZT52C2V4 | R+O | Similar | SOD-123 | 38,650 | $ 0.0177 |



