LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O 5.0SMDJ28CA product image
  • 5.0SMDJ28CA thumbnail 1
  • 5.0SMDJ28CA thumbnail 2
  • 5.0SMDJ28CA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O 5.0SMDJ28CA

Manufacturer
R+OAsian Brands
MPN
5.0SMDJ28CA
LCSC Part #
C42371727
Packaging
SMC(DO-214AB)
Customer #
Key Attributes
TVS DIODE 28VWM 45.4VC SMC(DO-214AB)
DatasheetR+O 5.0SMDJ28CA
RoHS Compliance1 documents available
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 15,790
15,790 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4163$ 0.42
10+$ 0.3262$ 3.26
30+$ 0.2885$ 8.66
100+$ 0.241$ 24.10
500+$ 0.2197$ 109.85
1,000+$ 0.2065$ 206.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerR+O
PackagingSMC(DO-214AB)
Clamping Voltage45.4V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)110.1A
Peak Pulse Power Dissipation (Ppp)5kW@10/1000us
Number of Channels1
Voltage - Breakdown34.4V
typeTVS
PolarityBidirectional
Reverse Leakage Current (Ir)5uA
Reverse Stand-Off Voltage (Vrwm)28V

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
5.0SMDJ26CAR+OSMC4,265$ 0.2805
5.0SMDJ30CAR+OSMC(DO-214AB)3,701$ 0.4862