LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HRE CGA1210C0G103J631QT product image
  • CGA1210C0G103J631QT thumbnail 1
  • CGA1210C0G103J631QT thumbnail 2
  • CGA1210C0G103J631QT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HRE CGA1210C0G103J631QTRoHS

Manufacturer
HREAsian Brands
MPN
CGA1210C0G103J631QT
LCSC Part #
C42371714
Packaging
1210
Customer #
Key Attributes
CAP CER 10nF 630V C0G 1210
Datasheetpdf iconHRE CGA1210C0G103J631QT
In-Stock: 2,120
2,120 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3163$ 1.58
50+$ 0.2582$ 12.91
150+$ 0.2333$ 35.00
1,000+$ 0.2023$ 202.30
2,000+$ 0.1884$ 376.80
5,000+$ 0.1801$ 900.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerHRE
Packaging1210
Capacitance10nF
Temperature CoefficientC0G
Tolerance±5%
Voltage Rating630V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece