LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HRE CGA1206C0G103J631NT product image
  • CGA1206C0G103J631NT thumbnail 1
  • CGA1206C0G103J631NT thumbnail 2
  • CGA1206C0G103J631NT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HRE CGA1206C0G103J631NTRoHS

Manufacturer
HREAsian Brands
MPN
CGA1206C0G103J631NT
LCSC Part #
C42371703
Packaging
1206
Customer #
Key Attributes
CAP CER 10nF 630V C0G 1206
Datasheetpdf iconHRE CGA1206C0G103J631NT
In-Stock: 1,395
1,395 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2392$ 1.20
50+$ 0.2146$ 10.73
150+$ 0.204$ 30.60
500+$ 0.1909$ 95.45
2,000+$ 0.1851$ 370.20
4,000+$ 0.1815$ 726.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerHRE
Packaging1206
Capacitance10nF
Temperature CoefficientC0G
Tolerance±5%
Voltage Rating630V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece