LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HRE CGA1206X7R152K202MT product image
  • CGA1206X7R152K202MT thumbnail 1
  • CGA1206X7R152K202MT thumbnail 2
  • CGA1206X7R152K202MT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HRE CGA1206X7R152K202MTRoHS

Manufacturer
HREAsian Brands
MPN
CGA1206X7R152K202MT
LCSC Part #
C42371700
Packaging
1206
Customer #
Key Attributes
CAP CER 1.5nF 2kV X7R 1206
Datasheetpdf iconHRE CGA1206X7R152K202MT
In-Stock: 11,280
11,280 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.089$ 0.45
50+$ 0.0733$ 3.67
150+$ 0.0654$ 9.81
500+$ 0.0596$ 29.80
3,000+$ 0.0548$ 164.40
6,000+$ 0.0525$ 315.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerHRE
Packaging1206
Capacitance1.5nF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating2kV

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece