LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HRE CGA0402X5R225M350GT product image
  • CGA0402X5R225M350GT thumbnail 1
  • CGA0402X5R225M350GT thumbnail 2
  • CGA0402X5R225M350GT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HRE CGA0402X5R225M350GTRoHS

Manufacturer
HREAsian Brands
MPN
CGA0402X5R225M350GT
LCSC Part #
C42371687
Packaging
0402
Customer #
Key Attributes
CAP CER 2.2uF 35V X5R 0402
Datasheetpdf iconHRE CGA0402X5R225M350GT
In-Stock: 11,220
11,220 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0321$ 0.64
200+$ 0.0259$ 5.18
600+$ 0.0225$ 13.50
2,000+$ 0.0205$ 41.00
10,000+$ 0.0187$ 187.00
20,000+$ 0.0177$ 354.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerHRE
Packaging0402
Capacitance2.2uF
Temperature CoefficientX5R
Tolerance±20%
Voltage Rating35V

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging10000
Sales UnitPiece