AOTE ELQ3H7
| Manufacturer | AOTEAsian Brands |
| MPN | ELQ3H7 |
| LCSC Part # | C42371503 |
| Packaging | SSOP-16 |
| Customer # | |
| Key Attributes | OPTOISOLATOR 3.75kV 1CH TRANS SSOP-16 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | AOTE | |
| Packaging | SSOP-16 | |
| Output Current | 50mA | |
| Rise time | 5us@2mA,100Ω | |
| Fall time | 3us | |
| Vce Saturation(VCE(sat)) | 200mV@1mA,10mA | |
| Load Voltage | 80V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 600%;50% | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 200mW | |
| Operating Temperature | -55℃~+110℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ELQ3H7 series optocouplers utilize high-efficiency photoelectric conversion technology and advanced packaging processes, providing reliable input/output isolation. Available in SSOP16 package to meet diverse application requirements.
Features
AI Translation
- Input-output isolation voltage Vios=3750Vrms
- CTR: 50-600% range
- Collector-emitter peak breakdown voltage: BVCEO=80V
- Creepage distance >7.0 mm
- Input-output clearance >0.4 mm
- Moisture resistance class1; MSL class1
- Compliant with RoHS, REACH, and HF environmental regulations
Applications
AI Translation
- DC-DC converters
- Communications equipment
- Programmable controllers
- Signal transmission
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.3395 | $ 1.70 |
| 50+ | $ 0.2662 | $ 13.31 |
| 150+ | $ 0.2347 | $ 35.21 |
| 500+ | $ 0.1955 | $ 97.75 |
| 2,500+ | $ 0.178 | $ 445.00 |
| 5,000+ | $ 0.1675 | $ 837.50 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | AOTE | |
| Packaging | SSOP-16 | |
| Output Current | 50mA | |
| Rise time | 5us@2mA,100Ω | |
| Fall time | 3us | |
| Vce Saturation(VCE(sat)) | 200mV@1mA,10mA | |
| Load Voltage | 80V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 600%;50% | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 200mW | |
| Operating Temperature | -55℃~+110℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ELQ3H7 series optocouplers utilize high-efficiency photoelectric conversion technology and advanced packaging processes, providing reliable input/output isolation. Available in SSOP16 package to meet diverse application requirements.
Features
AI Translation
- Input-output isolation voltage Vios=3750Vrms
- CTR: 50-600% range
- Collector-emitter peak breakdown voltage: BVCEO=80V
- Creepage distance >7.0 mm
- Input-output clearance >0.4 mm
- Moisture resistance class1; MSL class1
- Compliant with RoHS, REACH, and HF environmental regulations
Applications
AI Translation
- DC-DC converters
- Communications equipment
- Programmable controllers
- Signal transmission
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



