LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
8% OFF
AOTE PC817A product image
  • PC817A thumbnail 1
  • PC817A thumbnail 2
  • PC817A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

AOTE PC817ARoHS

Manufacturer
AOTEAsian Brands
MPN
PC817A
LCSC Part #
C42371498
Packaging
DIP-4
Customer #
Key Attributes
OPTOISOLATOR 5kV 1CH TRANS DIP-4
Datasheetpdf iconAOTE PC817A
In-Stock: 44,560
44,560 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0338$ 0.0311$ 0.62
200+$ 0.0263$ 0.0242$ 4.84
600+$ 0.022$ 0.0203$ 12.18
2,000+$ 0.0195$ 0.0180$ 36.00
10,000+$ 0.0173$ 0.0160$ 160.00
20,000+$ 0.0162$ 0.0149$ 298.00
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerAOTE
PackagingDIP-4
Rise time18us
Output Current50mA
Fall time3us
Vce Saturation(VCE(sat))200mV@20mA,1mA
Load Voltage80V
Reverse Voltage6V
Voltage - Forward(Vf)1.2V
Current transfer ratio80%;160%
Forward Current(If)50mA
Number of Channels1
Total Power Dissipation(Pd)-
Operating Temperature-55℃~+110℃
Output TypePhototransistor
Input typeDC
Isolation Voltage(Vrms)5kV
Features-

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging100
Sales UnitPiece

Features

AI Translation
  • Input-output isolation voltage Vios=5000Vrms
  • Current transfer ratio CTR: 80-600% range
  • Collector-emitter peak breakdown voltage: BVCEO=80V
  • Creepage distance >7.0 mm
  • Input-output insulation distance >0.4mm
  • Moisture resistance class1; MSL class1
  • Product complies with RoHS, REACH, and HF environmental regulations

Applications

AI Translation
  • Industrial control
  • Power systems
  • Consumer electronics