FUXINSEMI SS8550-TA
| Manufacturer |
FUXINSEMI
Asian Brands |
| Mfr. Part # | SS8550-TA |
| LCSC Part # | C42371343 |
| Package | TO-92 |
| Customer # | |
| Key Attributes | TRANS PNP 25V 1.5A TO-92 |
| Description | Bipolar (BJT) Transistor PNP 25V 1.5A 150MHz 625mW Through Hole TO-92 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | FUXINSEMI | |
| Package | TO-92 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,600
1,600
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0283 $ 0.0241 | $ 0.48 |
200+ | $ 0.0221 $ 0.0188 | $ 3.76 |
600+ | $ 0.0186 $ 0.0159 | $ 9.54 |
2,000+ | $ 0.0165 $ 0.0141 | $ 28.20 |
10,000+ | $ 0.0147 $ 0.0125 | $ 125.00 |
20,000+ | $ 0.0137 $ 0.0117 | $ 234.00 |
Standard Packaging 2000/Full
Box | ||
Better price for more quantity?
$