VISHAY CRCW08056R20JNEBC
| Manufacturer | |
| MPN | CRCW08056R20JNEBC |
| LCSC Part # | C4237107 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 6.2Ω ±5% 0.125W 0805 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 6.2Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 6.2Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0044 | $ 0.01 |
| 200+ | $ 0.0017 | $ 0.34 |
| 1,000+ | $ 0.0016 | $ 1.60 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 6.2Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 6.2Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CR-05JL7---6R2 | Viking | 0805 | 700 | $ 0.0023 | ||
| RTT056R2JTP | RALEC | 0805 | 500 | $ 0.0037 | ||
| CQ05W8J062JT5E | UNI-ROYAL | 0805 | 200 | $ 0.0033 | ||
| AC0805JR-076R2L | YAGEO | 0805 | 50 | $ 0.0055 | ||
| CR106R2J | Meritek | 0805 | 0 | $ 0.0019 | ||
| SR1-0805-6D2 | NTE Electronics | 0805 | 0 | $ 0.0424 | ||
| ERJ-6RQJ6R2V | PANASONIC | 0805 | 0 | $ 0.0686 | ||
| KTR10EZPJ6R2 | ROHM | 0805 | 0 | $ 0.0132 | ||
| RMCF0805JT6R20 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0029 | ||
| CRCW08056R20JNEA | VISHAY | 0805 | 0 | $ 0.0038 | ||
| CRCW08056R20JNEAC | VISHAY | 0805 | 0 | $ 0.0044 | ||
| CRCW08056R20JNEB | VISHAY | 0805 | 0 | $ 0.0062 | ||
| CRCW08056R20JNEAIF | VISHAY | 0805 | 0 | $ 0.1027 | ||
| CRCW08056R20JNTA | VISHAY | 0805 | 0 | $ 0.0206 | ||
| 0805W8J062JT5E | UNI-ROYAL | 0805 | 0 | $ 0.0018 | ||
| RC0805JR-076R2L | YAGEO | 0805 | 0 | $ 0.0032 | ||
| AA0805JR-076R2L | YAGEO | 0805 | 0 | $ 0.0084 | ||
| SR0805JR-076R2L | YAGEO | 0805 | 0 | $ 0.0518 | ||
| RC0805JR-136R2L | YAGEO | 0805 | 0 | $ 0.021 | ||
| RC0805JR-106R2L | YAGEO | 0805 | 0 | $ 0.0222 |

