LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC TPZ10VC-323 product image
  • TPZ10VC-323 thumbnail 1
  • TPZ10VC-323 thumbnail 2
  • TPZ10VC-323 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC TPZ10VC-323RoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
TPZ10VC-323
LCSC Part #
C42370597
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 10V 200mW SOD-323
Datasheetpdf iconTECH PUBLIC TPZ10VC-323
In-Stock: 2,800
2,800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0184$ 0.92
500+$ 0.0142$ 7.10
1,500+$ 0.0119$ 17.85
5,000+$ 0.0105$ 52.50
25,000+$ 0.0093$ 232.50
50,000+$ 0.0086$ 430.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerTECH PUBLIC
PackagingSOD-323
Tolerance±5%
Pd - Power Dissipation200mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)200nA
Impedance(Zzt)20Ω
Diode Configuration1 Independent
Zener Voltage(Range)9.4V~10.6V
Zener Voltage(Nom)10V
Impedance(Zzk)150Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low zener impedance
  • Power dissipation: 200mW
  • High stability and reliability
  • Halogen-free and RoHS compliant
  • C series voltage tolerance: ±5%

Applications

AI Translation
  • General voltage regulation
  • Mobile and handheld systems