TECH PUBLIC TPSMF40CA
| Manufacturer |
TECH PUBLIC
Asian Brands |
| Mfr. Part # | TPSMF40CA |
| LCSC Part # | C42370590 |
| Package | SOD-123FL |
| Customer # | |
| Key Attributes | 40VWM 64.5VC SOD-123FL |
| Description | 3.1A@10/1000us 200W@10/1000us 64.5V 49.1V 40V SOD-123FL TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Package | SOD-123FL |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,900 
2,900
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0276 $ 0.0263 | $ 0.53 |
200+ | $ 0.0213 $ 0.0203 | $ 4.06 |
600+ | $ 0.0178 $ 0.0170 | $ 10.20 |
2,000+ | $ 0.0157 $ 0.0150 | $ 30.00 |
10,000+ | $ 0.0139 $ 0.0133 | $ 133.00 |
20,000+ | $ 0.0129 $ 0.0123 | $ 246.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$