TECH PUBLIC TPESD01N4P
| Manufacturer |
TECH PUBLIC
Asian Brands |
| Mfr. Part # | TPESD01N4P |
| LCSC Part # | C42370555 |
| Package | DFN2510-10 |
| Customer # | |
| Key Attributes | 1.5VWM 1.85VC 3.2VC DFN2510-10 |
| Description | 4.5A 13W@8/20us 3V Bidirectional 1.5V DFN2510-10 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Package | DFN2510-10 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,825 
2,825
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2104 | $ 1.05 |
50+ | $ 0.1639 | $ 8.20 |
150+ | $ 0.144 | $ 21.60 |
500+ | $ 0.1192 | $ 59.60 |
2,500+ | $ 0.1081 | $ 270.25 |
5,000+ | $ 0.1015 | $ 507.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$