LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
25% OFF
TECH PUBLIC SN74LVC2G17DRYR product image
  • SN74LVC2G17DRYR thumbnail 1
  • SN74LVC2G17DRYR thumbnail 2
  • SN74LVC2G17DRYR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC SN74LVC2G17DRYRRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
SN74LVC2G17DRYR
LCSC Part #
C42370552
Packaging
DFN-6(1x1.5)
Customer #
Key Attributes
DUAL SCHMITT-TRIGGER BUFFER
Datasheetpdf iconTECH PUBLIC SN74LVC2G17DRYR
In-Stock: 3,260
3,260 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0653$ 0.0490$ 0.49
100+$ 0.0517$ 0.0388$ 3.88
300+$ 0.0448$ 0.0336$ 10.08
1,000+$ 0.0397$ 0.0298$ 29.80
5,000+$ 0.0356$ 0.0267$ 133.50
10,000+$ 0.0335$ 0.0252$ 252.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTECH PUBLIC
PackagingDFN-6(1x1.5)
Input typeSchmitt trigger
Current - Output High(IOH)32mA
Series74LVC
Voltage - Supply1.65V~5.5V
Operating Temperature-40℃~+125℃
Current - Output Low(IOL)32mA
Output Type-
Number of Bits per Element2
Channel TypeUnidirectional
Features-
Number of Elements2
Propagation Delay2.2ns@3.3V,50pF
Quiescent Current10uA

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

A high-performance, low-power, low-voltage, Sigate CMOS device which provides two independent buffers with Schmitt trigger action. It is capable of transforming slowly changed input signals into sharply defined, jitter-free output signals.

Features

AI Translation
  • Wide Supply Voltage Range From 1.65V To 5.5V
  • 5 V tolerant input/output for interfacing with 5 V logic
  • ±24-mA Output Drive at 3.3 V
  • Latch-up performance exceeds 100mA
  • ESD Protection Exceeds JESD 22
    • 2000-V Human-Body Model (A114-A)
    • 200-V Machine Model (A115-A)
    • 1000-V Charged-Device Model (C101)

Applications

AI Translation
  • AV Receiver
  • Audio Dock:Portable
  • Blu-ray Player and Home Theater
  • Embedded PC
  • Personal Digital Assistant(PDA)
  • Power:Telecom/Server AC/DC Supply:Single
  • Controller:Analog and Digital