LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC SN74LVC2G04DRLR-G product image
  • SN74LVC2G04DRLR-G thumbnail 1
  • SN74LVC2G04DRLR-G thumbnail 2
  • SN74LVC2G04DRLR-G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC SN74LVC2G04DRLR-G

Manufacturer
TECH PUBLICAsian Brands
MPN
SN74LVC2G04DRLR-G
LCSC Part #
C42370551
Packaging
SOT-563
Customer #
Key Attributes
1.65V~5.5V 8ns@1.8V,30pF 10uA 2 SOT-563 Gates and Inverters
DatasheetTECH PUBLIC SN74LVC2G04DRLR-G
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 120
120 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0605$ 0.30
50+$ 0.0591$ 2.96
150+$ 0.0582$ 8.73
500+$ 0.0572$ 28.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTECH PUBLIC
PackagingSOT-563
Input Type-
Logic Family74LVC
Voltage - Supply1.65V~5.5V
Output Logic Level - Low100mV~550mV
Propagation Delay8ns@1.8V,30pF
FeaturesPower shutdown protection;Power-off protection function
Input Logic Level - High1.7V;2V
Input Logic Level - Low700mV;800mV
Operating Temperature-40℃~+125℃
Output Logic Level - High1.2V;1.9V;2.2V;2.3V;3.8V
Quiescent Current(Iq)10uA
Current - Output High(IOH)32mA
Number of Channels2
Current - Output Low(IOL)32mA

Introduction

AI Translation

TP74LVC2G04 is a dual inverter gate that provides the function of Y = Ā. The device features a power-off protection circuit to prevent damage during power-down conditions.

Features

AI Translation
  • Operating voltage range: 1.65~5.5V
  • Inputs accept voltages up to 5.5V, allowing down-translation to VCC
  • ±24mA output drive (VCC = 3.3V)
  • Low power consumption, maximum ICC of 10μA
  • ESD protection exceeds JESD 22: 2000V HBM (A114-A), 200V MM (A115-A), 1000V CDM (C101)

Applications

AI Translation
  • AV receivers
  • Portable audio docking stations
  • IP phones (wired and wireless)
  • Embedded PCs
  • Personal digital assistants (PDAs)