LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
TECH PUBLIC SN74LVC1G240DCKR product image
  • SN74LVC1G240DCKR thumbnail 1
  • SN74LVC1G240DCKR thumbnail 2
  • SN74LVC1G240DCKR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC SN74LVC1G240DCKRRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
SN74LVC1G240DCKR
LCSC Part #
C42370550
Packaging
SOT-353
Customer #
Key Attributes
SINGLE BUFFER/DRIVER WITH 3-STATE OUTPUT
Datasheetpdf iconTECH PUBLIC SN74LVC1G240DCKR
In-Stock: 1,790
1,790 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1182$ 0.1123$ 0.56
50+$ 0.0948$ 0.0901$ 4.51
150+$ 0.0831$ 0.0790$ 11.85
500+$ 0.0743$ 0.0706$ 35.30
2,500+$ 0.0673$ 0.0640$ 160.00
5,000+$ 0.0638$ 0.0607$ 303.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTECH PUBLIC
PackagingSOT-353
Input type-
Voltage - Supply1.65V~5.5V
Output TypeTri-State
Current - Output High(IOH)32mA
Series74LVC
Operating Temperature-40℃~+125℃
Current - Output Low(IOL)32mA
Number of Bits per Element1
Channel TypeUnidirectional
FeaturesPower-off isolation;Output enable
Number of Elements1
Propagation Delay0.5ns@5V,50pF
Quiescent Current10uA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The is a single line driver with a 3-state output. The output is disabled when the output-enable ( OE ) input is high. To ensure the highimpedance state during power up or power down, OE (overline) should be tied to VCC through a pullup resistor, the minimum value of the resistor is determined by the current-sinking capability of the driver.

Features

AI Translation
  • Operate from 1.65V to 5.5V
  • Inputs Accept Voltages to 5.5V
  • loFF supports partial-power-down mode
  • Low static power consumption; 1CC = 10μA (Max.)
  • ESD Protection Exceeds JESD 22
  • -2000-V Human-Body Model (A114-A)
  • -200-V Machine Model (A115-A)
  • -1000-V Charged-Device Model (C101)

Applications

AI Translation
  • AV Receiver
  • Audio Dock:Portable
  • Blu-ray Player and Home Theater
  • Embedded PC
  • Personal Digital Assistant(PDA)
  • Power:Telecom/Server AC/DC Supply:Single
  • Controller:Analog and Digital
  • Solid State Drive(SSD):Client and Enterprise
  • Wireless Headset,Keyboard,and Mouse