LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
TECH PUBLIC PESD2IVN27-UX product image
  • PESD2IVN27-UX thumbnail 1
  • PESD2IVN27-UX thumbnail 2
  • PESD2IVN27-UX thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC PESD2IVN27-UXRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
PESD2IVN27-UX
LCSC Part #
C42370511
Packaging
SOT-323
Customer #
Key Attributes
24VWM 30VC SOT-323
Datasheetpdf iconTECH PUBLIC PESD2IVN27-UX
In-Stock: 325
325 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0763$ 0.0725$ 0.36
50+$ 0.0596$ 0.0567$ 2.84
150+$ 0.0513$ 0.0488$ 7.32
500+$ 0.045$ 0.0428$ 21.40
2,500+$ 0.04$ 0.0380$ 95.00
5,000+$ 0.0375$ 0.0357$ 178.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerTECH PUBLIC
PackagingSOT-323
Clamping Voltage30V
Operating Temperature-55℃~+125℃
Peak Pulse Current (Ipp)4A@8/20us
Peak Pulse Power Dissipation (Ppp)150W@8/20us
Voltage - Breakdown28V
Reverse Leakage Current (Ir)200nA
Reverse Stand-Off Voltage (Vrwm)24V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Ultra low leakage: nA level
  • Operating voltage: 24V
  • Low clamping voltage
  • Complies with following standards:
    • IEC 61000-4-2 (ESD) immunity test Air discharge: ±30kV Contact discharge: ±30kV
    • IEC61000-4-4 (EFT) 40A (5/50ns)
    • IEC61000-4-5 (Lightning) 4A (8/20μs)
  • RoHS Compliant

Applications

AI Translation
  • CAN Bus Protection
  • Automotive Appllcatrons