LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
TECH PUBLIC LM1084IS-3.3-TP product image
  • LM1084IS-3.3-TP thumbnail 1
  • LM1084IS-3.3-TP thumbnail 2
  • LM1084IS-3.3-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC LM1084IS-3.3-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
LM1084IS-3.3-TP
LCSC Part #
C42370491
Packaging
TO-263-3
Customer #
Key Attributes
5A Low Dropout Positive Regulators
Datasheetpdf iconTECH PUBLIC LM1084IS-3.3-TP
In-Stock: 1,220
1,220 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5081$ 0.4827$ 0.48
10+$ 0.4049$ 0.3847$ 3.85
30+$ 0.3589$ 0.3410$ 10.23
100+$ 0.3033$ 0.2882$ 28.82
500+$ 0.2795$ 0.2656$ 132.80
1,000+$ 0.2636$ 0.2505$ 250.50
Standard Packaging800/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTECH PUBLIC
PackagingTO-263-3
Output Voltage3.3V
Number of Outputs1
Operating Temperature0℃~+120℃@(Tj)
Supply Current (Iq)-
Output ConfigurationPositive
Output Current5A
Operating Voltage12V
Output TypeFixed
FeaturesOver Current Protection;Thermal shutdown

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging800
Sales UnitPiece

Features

AI Translation
  • Available in 3.3V, 5.0V, and Adjustable Versions
  • Current Limiting and Thermal Protection
  • Output Current 5 A
  • Fast Transient Response
  • Line Regulation 0.015% (Typical)
  • Load Regulation 0.1% (Typical)

Applications

AI Translation
  • High Current Regulator
  • High-Efficiency Linear Regulators
  • Microprocessor Power Supplies
  • Post Regulator for Switching Supply
  • Industrial Power Supplies
  • Mother Board I/O Power Supplies