TECH PUBLIC DRV8870DDAR-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | DRV8870DDAR-TP |
| LCSC Part # | C42370485 |
| Packaging | ESOP-8 |
| Customer # | |
| Key Attributes | 3.6A Brushed DC Motor Driver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | ESOP-8 | |
| Number of H-bridges | 1 | |
| Features | Interleaved conduction protection;Current sensing/regulation function;Active braking function | |
| Technology | Yes | |
| Operating temperature | -40℃~+125℃ | |
| Voltage - Supply | 6.5V~40V | |
| Quiescent Current(Iq) | 15uA | |
| Output Current | 3.5A | |
| Peak Current | 3.6A | |
| RDS(on) | - | |
| Interface | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This device is a brushed DC motor driver. It integrates four N-channel MOSFETs, capable of delivering a peak current of up to 3.6A at 40V. It supports a PH/EN interface, enabling PWM signals on the input interface to regulate motor speed. Users can adjust the PWM current limit or torque in real time via the VREF pin using a controller's DAC output or an RC-filtered PWM signal.
The device features multiple protection functions, including overcurrent, short circuit, undervoltage lockout, and thermal shutdown. Once fault conditions are cleared, the device automatically resumes normal operation.
Features
- H-bridge motor driver for one DC motor, one stepper motor winding, or other loads
- Wide supply voltage range: 6.5V ~ 40V
- 3.6A peak current drive
- PWM control interface
- Integrated current regulation
- Low-power sleep mode
- VM undervoltage lockout (UVLO)
- Overcurrent protection (OCP)
- Thermal shutdown (TSD)
- Automatic fault recovery
- Compact package: ESOP8
Applications
- Printers
- Home appliances
- Industrial equipment
- Vacuum cleaners
- Robotics
- Industrial pumps and valves
- Other mechatronic applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4227$ 0.4016 | $ 0.40 |
| 10+ | $ 0.3333$ 0.3167 | $ 3.17 |
| 30+ | $ 0.2943$ 0.2796 | $ 8.39 |
| 100+ | $ 0.2455$ 0.2333 | $ 23.33 |
| 500+ | $ 0.2244$ 0.2132 | $ 106.60 |
| 1,000+ | $ 0.2114$ 0.2009 | $ 200.90 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | ESOP-8 | |
| Number of H-bridges | 1 | |
| Features | Interleaved conduction protection;Current sensing/regulation function;Active braking function | |
| Technology | Yes | |
| Operating temperature | -40℃~+125℃ | |
| Voltage - Supply | 6.5V~40V | |
| Quiescent Current(Iq) | 15uA | |
| Output Current | 3.5A | |
| Peak Current | 3.6A | |
| RDS(on) | - | |
| Interface | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This device is a brushed DC motor driver. It integrates four N-channel MOSFETs, capable of delivering a peak current of up to 3.6A at 40V. It supports a PH/EN interface, enabling PWM signals on the input interface to regulate motor speed. Users can adjust the PWM current limit or torque in real time via the VREF pin using a controller's DAC output or an RC-filtered PWM signal.
The device features multiple protection functions, including overcurrent, short circuit, undervoltage lockout, and thermal shutdown. Once fault conditions are cleared, the device automatically resumes normal operation.
Features
- H-bridge motor driver for one DC motor, one stepper motor winding, or other loads
- Wide supply voltage range: 6.5V ~ 40V
- 3.6A peak current drive
- PWM control interface
- Integrated current regulation
- Low-power sleep mode
- VM undervoltage lockout (UVLO)
- Overcurrent protection (OCP)
- Thermal shutdown (TSD)
- Automatic fault recovery
- Compact package: ESOP8
Applications
- Printers
- Home appliances
- Industrial equipment
- Vacuum cleaners
- Robotics
- Industrial pumps and valves
- Other mechatronic applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



