TECH PUBLIC AT4950-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | AT4950-TP |
| LCSC Part # | C42370474 |
| Packaging | ESOP-8 |
| Customer # | |
| Key Attributes | 3.6A Brushed DC Motor Driver |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | ESOP-8 | |
| Number of H-bridges | 1 | |
| Features | Interleaved conduction protection;Current sensing/regulation function;Active braking function | |
| Voltage - Supply | - | |
| Technology | Yes | |
| Interface | PWM | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 15uA | |
| Output Current | - | |
| Peak Current | 3.6A | |
| RDS(on) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | ESOP-8 | |
| Number of H-bridges | 1 | |
| Features | Interleaved conduction protection;Current sensing/regulation function;Active braking function | |
| Voltage - Supply | - | |
| Technology | Yes |
| Type | Description | |
|---|---|---|
| Interface | PWM | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 15uA | |
| Output Current | - | |
| Peak Current | 3.6A | |
| RDS(on) | - |
Introduction
The device is a brushed DC motor driver. This device integrates four N-MOSFETs, which can supply up to 3.6A peak current at 40V voltage. The supports PH/EN interface. PWWM signal can be implemented on the input interface to adjust motor speed. Customer can adjust PWM current limit or torque in real-time by VREF pin with a controller's DAC output or PWM signal after RC filter. A number of protection features are provided in the device including over-current, short-circuit, under-voltage lockout and thermal shutdown. When the fault condition is removed, the device automatically resumes normal operation.
Features
- H-Bridge Motor Driver, Drives One DC Motor, One Winding of a Stepper Motor, or Other Loads
- Wide 6.5V to 40V Operating Voltage
- 3.6A Peak Current Drive
- PWM Control Interface
- Integrated Current Regulation
- Low-Power Sleep Mode
- VM under voltage Lockout (UVLO)
- Over current Protection (OCP)
- Thermal Shutdown (TSD)
- Automatic Fault Recovery
- Compact package: ESOP8
Applications
- Printers
- Appliances
- Industrial Equipment
- Vacuum Cleaners
- Robotics
- Industrial Pumps and Valves
- Other Mechatronics Applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2991$ 0.2842 | $ 0.28 |
| 10+ | $ 0.2596$ 0.2467 | $ 2.47 |
| 30+ | $ 0.2422$ 0.2301 | $ 6.90 |
| 100+ | $ 0.2216$ 0.2106 | $ 21.06 |
| 500+ | $ 0.2121$ 0.2015 | $ 100.75 |
| 1,000+ | $ 0.2058$ 0.1956 | $ 195.60 |
Standard Packaging4000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | ESOP-8 | |
| Number of H-bridges | 1 | |
| Features | Interleaved conduction protection;Current sensing/regulation function;Active braking function | |
| Voltage - Supply | - | |
| Technology | Yes | |
| Interface | PWM | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 15uA | |
| Output Current | - | |
| Peak Current | 3.6A | |
| RDS(on) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | ESOP-8 | |
| Number of H-bridges | 1 | |
| Features | Interleaved conduction protection;Current sensing/regulation function;Active braking function | |
| Voltage - Supply | - | |
| Technology | Yes |
| Type | Description | |
|---|---|---|
| Interface | PWM | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 15uA | |
| Output Current | - | |
| Peak Current | 3.6A | |
| RDS(on) | - |
Introduction
The device is a brushed DC motor driver. This device integrates four N-MOSFETs, which can supply up to 3.6A peak current at 40V voltage. The supports PH/EN interface. PWWM signal can be implemented on the input interface to adjust motor speed. Customer can adjust PWM current limit or torque in real-time by VREF pin with a controller's DAC output or PWM signal after RC filter. A number of protection features are provided in the device including over-current, short-circuit, under-voltage lockout and thermal shutdown. When the fault condition is removed, the device automatically resumes normal operation.
Features
- H-Bridge Motor Driver, Drives One DC Motor, One Winding of a Stepper Motor, or Other Loads
- Wide 6.5V to 40V Operating Voltage
- 3.6A Peak Current Drive
- PWM Control Interface
- Integrated Current Regulation
- Low-Power Sleep Mode
- VM under voltage Lockout (UVLO)
- Over current Protection (OCP)
- Thermal Shutdown (TSD)
- Automatic Fault Recovery
- Compact package: ESOP8
Applications
- Printers
- Appliances
- Industrial Equipment
- Vacuum Cleaners
- Robotics
- Industrial Pumps and Valves
- Other Mechatronics Applications
C42370474 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



