UMW IRLB8748PBF(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | IRLB8748PBF(UMW) |
| LCSC Part # | C42370427 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 92A TO-220 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | TO-220 | |
| Drain to Source Voltage | 30V | |
| Configuration | - | |
| Output Capacitance(Coss) | 464pF | |
| Current - Continuous Drain(Id) | 92A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V | |
| Pd - Power Dissipation | 75W | |
| RDS(on) | 3.8mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 199pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.139nF | |
| Gate Charge(Qg) | 15nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 900
900 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2831 | $ 1.42 |
| 50+ | $ 0.2219 | $ 11.10 |
| 150+ | $ 0.1957 | $ 29.36 |
| 500+ | $ 0.163 | $ 81.50 |
| 2,500+ | $ 0.1484 | $ 371.00 |
| 5,000+ | $ 0.1396 | $ 698.00 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | TO-220 | |
| Drain to Source Voltage | 30V | |
| Configuration | - | |
| Output Capacitance(Coss) | 464pF | |
| Current - Continuous Drain(Id) | 92A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V | |
| Pd - Power Dissipation | 75W | |
| RDS(on) | 3.8mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 199pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.139nF | |
| Gate Charge(Qg) | 15nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
