HGSEMI LM4040AIM3-5.0/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | LM4040AIM3-5.0/TR |
| LCSC Part # | C42370291 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | Precision Micropower Shunt Voltage Reference |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | HGSEMI | |
| Packaging | SOT-23 | |
| Output Voltage | 5V | |
| Quiescent Current | 74uA | |
| Tolerance | ±0.1% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 74uA | |
| Reference Type | Parallel | |
| Output Current | 15mA | |
| Noise - 1/10Hz to 10Hz | - | |
| Features | - | |
| Noise - 10Hz to 10kHz | 80uVrms | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | HGSEMI | |
| Packaging | SOT-23 | |
| Output Voltage | 5V | |
| Quiescent Current | 74uA | |
| Tolerance | ±0.1% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 74uA |
| Type | Description | |
|---|---|---|
| Reference Type | Parallel | |
| Output Current | 15mA | |
| Noise - 1/10Hz to 10Hz | - | |
| Features | - | |
| Noise - 10Hz to 10kHz | 80uVrms | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Fixed |
Report an ErrorShow similar products (0) >
In-Stock: 2,286
2,286 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6715 | $ 0.67 |
| 10+ | $ 0.5324 | $ 5.32 |
| 30+ | $ 0.4612 | $ 13.84 |
| 100+ | $ 0.3916 | $ 39.16 |
| 500+ | $ 0.3803 | $ 190.15 |
| 1,000+ | $ 0.3592 | $ 359.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | HGSEMI | |
| Packaging | SOT-23 | |
| Output Voltage | 5V | |
| Quiescent Current | 74uA | |
| Tolerance | ±0.1% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 74uA | |
| Reference Type | Parallel | |
| Output Current | 15mA | |
| Noise - 1/10Hz to 10Hz | - | |
| Features | - | |
| Noise - 10Hz to 10kHz | 80uVrms | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | HGSEMI | |
| Packaging | SOT-23 | |
| Output Voltage | 5V | |
| Quiescent Current | 74uA | |
| Tolerance | ±0.1% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 74uA |
| Type | Description | |
|---|---|---|
| Reference Type | Parallel | |
| Output Current | 15mA | |
| Noise - 1/10Hz to 10Hz | - | |
| Features | - | |
| Noise - 10Hz to 10kHz | 80uVrms | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Fixed |
Report an ErrorShow similar products (0) >
C42370291 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



