HGSEMI LM4040AIM3-3.0/TR
| Manufacturer |
HGSEMI
Asian Brands |
| Mfr. Part # | LM4040AIM3-3.0/TR |
| LCSC Part # | C42370283 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | Precision Micropower Shunt Voltage Reference |
| Description | 3V ±0.1% 15mA Fixed SOT-23 Voltage Reference RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | HGSEMI | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.7199 | $ 0.72 |
10+ | $ 0.5825 | $ 5.83 |
30+ | $ 0.5147 | $ 15.44 |
100+ | $ 0.4468 | $ 44.68 |
500+ | $ 0.4057 | $ 202.85 |
1,000+ | $ 0.3852 | $ 385.20 |
Standard Packaging 3000/Full
Reel | ||