LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LUTE 1812L110/33GRT product image
Images for reference only

LUTE 1812L110/33GRTRoHS

Manufacturer
LUTEAsian Brands
MPN
1812L110/33GRT
LCSC Part #
C42369220
Packaging
1812
Customer #
Key Attributes
PTC RESET FUSE 33V 1.1A 1812
Datasheetpdf iconLUTE 1812L110/33GRT
In-Stock: 955
955 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4103$ 0.41
10+$ 0.3446$ 3.45
30+$ 0.3173$ 9.52
100+$ 0.2821$ 28.21
500+$ 0.266$ 133.00
1,500+$ 0.2404$ 360.60
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerLUTE
Packaging1812
Operating Temperature-40℃~+125℃
Voltage - Max33V
Hold Current1.1A
Pitch-
Current - Max40A
Power Dissipation1.5W
Trip Current3.3A
Height1.1mm
Length4.73mm
Width3.41mm
Time to Trip(Max)5s
Resistance @ 25℃38mΩ
Resistance - Post Trip (R1) (Max)350mΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece

Features

AI Translation
  • High Temperature Surface mount resettable fuse
  • Voltage rating 33V
  • Current rating from 1.1A to 1.5A
  • Temperature range -40°C ~ +125°C
  • Fast time-to-trip
  • Low resistance
  • RoHS compliant, lead-free and halogen-free
  • Can be applied to all high-density boards

Applications

AI Translation
  • Automotive and Industrial Transportation
  • Infotainment/Telematics
  • Auto Lighting
  • Body Electronics
  • Sensor Protection
  • Climate Control Systems
  • ADAS (Advanced Driver Assistance)
  • Security and Communication Systems