LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YONGYUTAI MM5Z5V6 product image
  • MM5Z5V6 thumbnail 1
  • MM5Z5V6 thumbnail 2
  • MM5Z5V6 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YONGYUTAI MM5Z5V6RoHS

Manufacturer
YONGYUTAIAsian Brands
MPN
MM5Z5V6
LCSC Part #
C42369121
Packaging
SOD-523
Customer #
Key Attributes
DIODE ZENER 5.6V 200mW SOD-523
Datasheetpdf iconYONGYUTAI MM5Z5V6
In-Stock: 2,850
2,850 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0148$ 0.74
500+$ 0.0115$ 5.75
3,000+$ 0.0097$ 29.10
6,000+$ 0.0086$ 51.60
24,000+$ 0.0077$ 184.80
51,000+$ 0.0072$ 367.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerYONGYUTAI
PackagingSOD-523
Tolerance-
Pd - Power Dissipation200mW
Operating Junction Temperature Range-65℃~+150℃
Reverse Leakage Current (Ir)1uA@2.5V
Impedance(Zzt)40Ω
Diode Configuration1 Independent
Zener Voltage(Range)5.2V~6V
Zener Voltage(Nom)5.6V
Impedance(Zzk)200Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Standard Zener breakdown voltage range: 2.0 V to 75 V
  • Steady-state power rating: 200 mW