LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342H09B3C30RT0 product image
Images for reference only

VISHAY M55342H09B3C30RT0

Manufacturer
MPN
M55342H09B3C30RT0
LCSC Part #
C4235318
Packaging
-
Customer #
Key Attributes
RES 3.3MΩ ±0.1% 1000mW
Datasheetpdf iconVISHAY M55342H09B3C30RT0
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.3272$ 9.33
200+$ 3.6106$ 722.12
500+$ 3.4833$ 1741.65
1,000+$ 3.4197$ 3419.70
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Resistance3.3MΩ
Power(Watts)1W
Temperature Coefficient±50ppm/℃
Tolerance±0.1%