TE Connectivity RN73C2A562KBTDF
| Manufacturer | |
| MPN | RN73C2A562KBTDF |
| LCSC Part # | C4229772 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 562kΩ ±0.1% 100mW 0805 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0805 | |
| Power(Watts) | 100mW | |
| Resistance | 562kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0805 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 562kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4249 | $ 0.42 |
| 200+ | $ 0.1645 | $ 32.90 |
| 500+ | $ 0.1587 | $ 79.35 |
| 1,000+ | $ 0.1558 | $ 155.80 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0805 | |
| Power(Watts) | 100mW | |
| Resistance | 562kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0805 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 562kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0805BRD07562KL | YAGEO | 0805 | 5,000 | $ 0.0462 | ||
| PTFR0805B562KP9 | RESI | 0805 | 570 | $ 0.0857 | ||
| RN73C2A562KBTD | TE Connectivity | 0805 | 0 | $ 0.2123 | ||
| RT0805BRB07562KL | YAGEO | 0805 | 0 | $ 0.122 | ||
| CPF0805B562KE1 | TE Connectivity | 0805 | 0 | $ 0.1073 | ||
| CPF0805B562KE | TE Connectivity | 0805 | 0 | $ 0.1168 | ||
| RN73R2ATTD5623B50 | KOA | 0805 | 0 | $ 0.0758 | ||
| RN73R2ATTD5623B25 | KOA | 0805 | 0 | $ 0.0688 | ||
| ERA-6AEB5623V | PANASONIC | 0805 | 0 | $ 0.0231 | ||
| RNCF0805BTC562K | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0557 | ||
| RNCF0805BTE562K | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0601 | ||
| RNCF0805BKE562K | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0957 | ||
| RG2012P-5623-B-T5 | SUSUMU | 0805 | 0 | $ 0.0529 | ||
| RP73D2A562KBTDF | TE Connectivity | 0805 | 0 | $ 0.2334 | ||
| RP73D2A562KBTG | TE Connectivity | 0805 | 0 | $ 0.4884 | ||
| TNPW0805562KBEEN | VISHAY | 0805 | 0 | $ 0.4293 | ||
| AT0805BRD07562KL | YAGEO | 0805 | 0 | $ 0.1524 | ||
| RT0805BRC07562KL | YAGEO | 0805 | 0 | $ 0.0864 | ||
| RT0805BRE07562KL | YAGEO | 0805 | 0 | $ 0.0569 | ||
| TNPW0805562KBEEA | VISHAY | 0805 | 0 | $ 0.1555 |

