MICROCHIP MCP9700T-E/TT
| Manufacturer | |
| MPN | MCP9700T-E/TT |
| LCSC Part # | C42288 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | Low-Power Linear Active Thermistor ICs |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-23 | |
| Detection Temperature Range | -40℃~+125℃ | |
| Operating Temperature | - | |
| Interface | - | |
| Tolerance | ±2℃ | |
| Standby Current | - | |
| Temperature Conversion Time | - | |
| Temperature Resolution | - | |
| Voltage - Supply | 2.3V~5.5V | |
| Features | Low-power standby |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MCP9700/9700A and MCP9701/9701A sensors with Linear Active ThermistorTM Integrated Circuit (IC) comprise a family of analog temperature sensors that convert temperature to analog voltage. The low-cost, low-power sensors feature an accuracy of ±2°C from 0°C to +70°C (MCP9700A/9701A) and ±4°C from 0°C to +70°C (MCP9700/9701) while consuming 6μA (typical) of operating current. Unlike resistive sensors, e.g., thermistors, the Linear Active Thermistor IC does not require an additional signal-conditioning circuit. Therefore, the biasing circuit development overhead for thermistor solutions can be avoided by implementing this low-cost device. The Voltage Output pin (V_OUT) can be directly connected to the ADC input of a microcontroller. The MCP9700/9700A and MCP9701/9701A temperature coefficients are scaled to provide a 1°C/bit resolution for an 8-bit ADC with a reference voltage of 2.5V and 5V, respectively. The MCP9700/9700A output 0.1°C/bit for a 12-bit ADC with 4.096V reference. The MCP9700/9700A and MCP9701/9701A provide a low-cost solution for applications that require measurement of a relative change of temperature. When measuring relative change in temperature from +25°C, an accuracy of ±1°C (typical) can be realized from 0°C to +70°C. This accuracy can also be achieved by applying system calibration at +25°C. In addition, this family is immune to the effects of parasitic capacitance and can drive large capacitive loads. This provides printed circuit board (PCB) layout design flexibility by enabling the device to be remotely located from the microcontroller. Adding some capacitance at the output also helps the output transient response by reducing overshoots or undershoots. However, capacitive load is not required for the stability of sensor output.
Features
- Tiny Analog Temperature Sensor
- Available Packages: SC70-5, SOT-23-5, TO-92-3
- Wide Temperature Measurement Range:
- -40°C to +125°C (Extended Temperature)
- -40°C to +150°C (High Temperature) (MCP9700)
- Accuracy:
- ±2°C (max.), 0°C to +70°C (MCP9700A/9701A)
- ±4°C (max.), 0°C to +70°C (MCP9700/9701)
- Optimized for Analog-to-Digital Converters (ADCs):
- 10.0mV/°C (typical) MCP9700/9700A
- 19.5mV/°C (typical) MCP9701/9701A
- Wide Operating Voltage Range:
- V_DD = 2.3V to 5.5V MCP9700/9700A
- V_DD = 3.1V to 5.5V MCP9701/9701A
- Low Operating Current: 6μA (typical)
- Optimized to Drive Large Capacitive Loads
Applications
- Hard Disk Drives and Other PC Peripherals
- Entertainment Systems
- Home Appliance
- Office Equipment
- Battery Packs and Portable Equipment
- General Purpose Temperature Monitoring
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3574 | $ 1.79 |
| 50+ | $ 0.2833 | $ 14.17 |
| 150+ | $ 0.2516 | $ 37.74 |
| 500+ | $ 0.212 | $ 106.00 |
| 3,000+ | $ 0.1944 | $ 583.20 |
| 6,000+ | $ 0.1838 | $ 1102.80 |
Standard Packaging3000/Full Reel | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |



