SEI(Stackpole Electronics Inc.) RVC1206FT75R0
| Manufacturer | |
| MPN | RVC1206FT75R0 |
| LCSC Part # | C4227353 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 75Ω ±1% 250mW 1206 |
| Datasheet | SEI(Stackpole Electronics Inc.) RVC1206FT75R0 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Resistance | 75Ω | |
| Power(Watts) | 250mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Resistance | 75Ω | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0674 | $ 0.07 |
| 200+ | $ 0.0261 | $ 5.22 |
| 500+ | $ 0.0252 | $ 12.60 |
| 1,000+ | $ 0.0247 | $ 24.70 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Resistance | 75Ω | |
| Power(Watts) | 250mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Resistance | 75Ω | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AC1206FR-0775RL | YAGEO | 1206 | 9,750 | $ 0.0175 | ||
| WR12X75R0FTL | Walsin | 1206 | 4,500 | $ 0.0076 | ||
| RC1206FR-0775RL | YAGEO | 1206 | 3,750 | $ 0.0145 | ||
| 1206W4F750JT5E | UNI-ROYAL | 1206 | 2,700 | $0.0109 $0.011 | ||
| FRC1206F75R0TS | FOJAN | 1206 | 600 | $0.0062 $0.0068 | ||
| CRG1206F75R | TE Connectivity | 1206 | 0 | $ 0.0215 | ||
| RV1206FR-0775RL | YAGEO | 1206 | 0 | $ 0.1241 | ||
| SG73P2BTTD75R0F | KOA | 1206 | 0 | $ 0.033 | ||
| SG73S2BTTD75R0F | KOA | 1206 | 0 | $ 0.0369 | ||
| RC1206FR-7W75RL | YAGEO | 1206 | 0 | $ 0.0302 | ||
| SG73P2BRTTD75R0F | KOA | 1206 | 0 | $ 0.1775 | ||
| HRC1206F75R0HNTN | HWA CHN | 1206 | 0 | $ 0.0017 | ||
| AA1206FR-0775RL | YAGEO | 1206 | 0 | $ 0.032 | ||
| RK73H2BTTD75R0F | KOA | 1206 | 0 | $ 0.0077 | ||
| RS-06K75R0FT | FH | 1206 | 0 | $ 0.0051 | ||
| RTT0675R0FTP | RALEC | 1206 | 0 | $ 0.0041 | ||
| AECR1206F75R0K9 | RESI | 1206 | 0 | $ 0.0015 | ||
| RMS12FT75R0 | TA-I Tech | 1206 | 0 | $ 0.007 | ||
| RMC1206751%N | TyoHM | 1206 | 0 | $ 0.0072 | ||
| SCR1206F75R | VO | 1206 | 0 | $ 0.0032 |

