SEI(Stackpole Electronics Inc.) RNCF0805BTC8K87
| Manufacturer | |
| MPN | RNCF0805BTC8K87 |
| LCSC Part # | C4226850 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 8.87kΩ ±0.1% 125mW 0805 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 8.87kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 8.87kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0568 | $ 0.06 |
| 200+ | $ 0.022 | $ 4.40 |
| 500+ | $ 0.0212 | $ 10.60 |
| 1,000+ | $ 0.0209 | $ 20.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 8.87kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 8.87kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TNPW08058K87BEEA | VISHAY | 0805 | 990 | $ 0.7566 | ||
| ARG05BTC8871 | Viking | 0805 | 740 | $0.0227 $0.0344 | ||
| PTFR0805B8K87P9 | RESI | 0805 | 340 | $ 0.082 | ||
| RN73R2ATTD8871B50 | KOA | 0805 | 0 | $ 0.0758 | ||
| PHP00805H8871BST1 | VISHAY | 0805 | 0 | $ 0.6942 | ||
| RN73R2ATTD8871B25 | KOA | 0805 | 0 | $ 0.0557 | ||
| ERA-6AEB8871V | PANASONIC | 0805 | 0 | $ 0.0423 | ||
| BLU0805-8871-BT25W | RCD Components, Inc. | 0805 | 0 | $ 0.1408 | ||
| RNCF0805BTE8K87 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0601 | ||
| RNCF0805BKE8K87 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0957 | ||
| RG2012P-8871-B-T5 | SUSUMU | 0805 | 0 | $ 0.0492 | ||
| RT0805BRD078K87L | YAGEO | 0805 | 0 | $ 0.0402 | ||
| AT0805BRD078K87L | YAGEO | 0805 | 0 | $ 0.1524 | ||
| TNPW08058K87BEEN | VISHAY | 0805 | 0 | $ 0.271 | ||
| P0805E8871BBTA | VISHAY | 0805 | 0 | $ 5.5439 | ||
| P0805E8871BBT | VISHAY | 0805 | 0 | $ 5.0621 | ||
| P0805E8871BBW | VISHAY | 0805 | 0 | $ 5.0621 | ||
| P0805E8871BNT | VISHAY | 0805 | 0 | $ 5.0621 | ||
| P0805E8871BNTA | VISHAY | 0805 | 0 | $ 5.0621 | ||
| PAT0805E8871BST1 | VISHAY | 0805 | 0 | $ 0.6364 |

