VISHAY RCP0603W15R0JS6
| Manufacturer | |
| MPN | RCP0603W15R0JS6 |
| LCSC Part # | C4226498 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 15Ω ±5% 1.5W 0603 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 1.5W | |
| Resistance | 15Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±150ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 1.5W |
| Type | Description | |
|---|---|---|
| Resistance | 15Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±150ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.4257 | $ 4.43 |
| 300+ | $ 1.7137 | $ 514.11 |
| 600+ | $ 1.6531 | $ 991.86 |
| 900+ | $ 1.6228 | $ 1460.52 |
Standard Packaging300/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 1.5W | |
| Resistance | 15Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±150ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 1.5W |
| Type | Description | |
|---|---|---|
| Resistance | 15Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±150ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RCP0603W15R0JTP | VISHAY | 0603 | 0 | $ 0.8061 | ||
| RCP0603W15R0JED | VISHAY | 0603 | 0 | $ 4.4257 | ||
| RCP0603B15R0JET | VISHAY | 0603 | 0 | $ 5.2454 | ||
| RCP0603B15R0JEB | VISHAY | 0603 | 0 | $ 1.0682 | ||
| RCP0603W15R0JS2 | VISHAY | 0603 | 0 | $ 1.5394 | ||
| RCP0603W15R0JS3 | VISHAY | 0603 | 0 | $ 1.0682 | ||
| RCP0603B15R0JEA | VISHAY | 0603 | 0 | $ 0.8061 | ||
| RCP0603W15R0JEA | VISHAY | 0603 | 0 | $ 0.8061 | ||
| RCP0603B15R0JEC | VISHAY | 0603 | 0 | $ 1.5394 | ||
| RCP0603W15R0JEB | VISHAY | 0603 | 0 | $ 1.0682 | ||
| RCP0603W15R0JWB | VISHAY | 0603 | 0 | $ 5.2454 | ||
| RCP0603W15R0JET | VISHAY | 0603 | 0 | $ 5.2454 | ||
| RCP0603B15R0JS2 | VISHAY | 0603 | 0 | $ 1.5394 | ||
| RCP0603B15R0JS3 | VISHAY | 0603 | 0 | $ 1.0682 | ||
| RCP0603B15R0JWB | VISHAY | 0603 | 0 | $ 5.2454 | ||
| RCP0603B15R0JTP | VISHAY | 0603 | 0 | $ 0.8061 | ||
| RCP0603B15R0JED | VISHAY | 0603 | 0 | $ 4.4257 | ||
| RCP0603B15R0JS6 | VISHAY | 0603 | 0 | $ 4.4257 | ||
| RCP0603W15R0JEC | VISHAY | 0603 | 0 | $ 1.5394 | ||
| RCP0603B15R0GET | VISHAY | 0603 | 0 | $ 5.2454 |

